CONN HEADER .100 DUAL R/A 42POS - PTC21DGBN - Connectors
| Digi-Key Part Number | S2322-21-ND |
1 10 100 500 1000 5000 10000 |
5.15000 4.60800 3.79470 2.99966 2.57500 2.34913 2.25878 |
Extended Price
5.15 46.08 379.47 1499.83 2575.00 11745.65 22587.80 |
| Manufacturer Part Number | PTC21DGBN | |||
| Description | CONN HEADER .100 DUAL R/A 42POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PTC21DGBN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 42 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTC21DGBN PTC21DGBN S2322 21 ND S232221ND S2322-21 |
CONN HEADER .100 DUAL R/A 42POS - PTC21DGBN (S2322-21-ND) - Connectors
Related parts Connectors:CONN HEADER .100 DUAL R/A 42POS - PTC21DGBN
Order 'conn header .100 dual r/a 42pos - PTC21DGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2322-21-ND.
CONN HEADER .100 DUAL R/A 42POS - PZC21DBAN
Order 'conn header .100 dual r/a 42pos - PZC21DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2111-21-ND.
CONN HEADER .100 DUAL R/A 42POS - PBC21DBAN
Order 'conn header .100 dual r/a 42pos - PBC21DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2111E-21-ND.
CONN HEADER .100 DUAL R/A 42POS - PTC21DBAN
Order 'conn header .100 dual r/a 42pos - PTC21DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112-21-ND.
CONN HEADER .100 DUAL R/A 42POS - PEC21DBAN
Order 'conn header .100 dual r/a 42pos - PEC21DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112E-21-ND.
CONN HEADER .100 DUAL R/A 42POS - PZC21DBBN
Order 'conn header .100 dual r/a 42pos - PZC21DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2121-21-ND.
CONN HEADER .100 DUAL R/A 42POS - PBC21DBBN
Order 'conn header .100 dual r/a 42pos - PBC21DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2121E-21-ND.
CONN HEADER .100 DUAL R/A 42POS - PTC21DBBN
Order 'conn header .100 dual r/a 42pos - PTC21DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122-21-ND.
CONN HEADER .100 DUAL R/A 42POS - PEC21DBBN
Order 'conn header .100 dual r/a 42pos - PEC21DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122E-21-ND.
CONN HEADER .100 DUAL R/A 42POS - PZC21DBCN
Order 'conn header .100 dual r/a 42pos - PZC21DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2131-21-ND.
CONN HEADER .100 DUAL R/A 42POS - PBC21DBCN
Order 'conn header .100 dual r/a 42pos - PBC21DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2131E-21-ND.
CONN HEADER .100 DUAL R/A 42POS - PTC21DBCN
Order 'conn header .100 dual r/a 42pos - PTC21DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2132-21-ND.
CONN HEADER .100 DUAL R/A 42POS - PEC21DBCN
Order 'conn header .100 dual r/a 42pos - PEC21DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2132E-21-ND.
CONN HEADER .100 DUAL R/A 42POS - PZC21DBDN
Order 'conn header .100 dual r/a 42pos - PZC21DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2141-21-ND.
CONN HEADER .100 DUAL R/A 42POS - PBC21DBDN
Order 'conn header .100 dual r/a 42pos - PBC21DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2141E-21-ND.
Send this link via E-Mail
Help With This Screen