Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC09DGBN
CONN HEADER .100 DUAL R/A 18POS - PBC09DGBN - Connectors, Interconnects
| Digi-Key Part Number | S2321E-09-ND |
1 10 100 500 1000 5000 10000 |
4.74000 4.24100 3.49260 2.76084 2.37000 2.16211 2.07895 |
Extended Price
4.74 42.41 349.26 1380.42 2370.00 10810.55 20789.50 |
| Manufacturer Part Number | PBC09DGBN | |||
| Description | CONN HEADER .100 DUAL R/A 18POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC09DGBN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 18 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC09DGBN PBC09DGBN S2321E 09 ND S2321E09ND S2321E-09 |
PBC09DGBN Specification Sheet
CONN HEADER .100 DUAL R/A 18POS - PBC09DGBN (S2321E-09-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC09DGBNGold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC09DGBN
Order 'conn header .100 dual r/a 18pos - PBC09DGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2321E-09-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC09DBAN
Order 'conn header .100 dual r/a 18pos - PTC09DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112-09-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC09DBAN
Order 'conn header .100 dual r/a 18pos - PEC09DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112E-09-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC09DBBN
Order 'conn header .100 dual r/a 18pos - PTC09DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122-09-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC09DBBN
Order 'conn header .100 dual r/a 18pos - PEC09DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122E-09-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC09DBCN
Order 'conn header .100 dual r/a 18pos - PTC09DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2132-09-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC09DBCN
Order 'conn header .100 dual r/a 18pos - PEC09DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2132E-09-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC09DBDN
Order 'conn header .100 dual r/a 18pos - PTC09DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2142-09-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC09DBDN
Order 'conn header .100 dual r/a 18pos - PEC09DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2142E-09-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC09DBEN
Order 'conn header .100 dual r/a 18pos - PTC09DBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2152-09-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC09DBEN
Order 'conn header .100 dual r/a 18pos - PEC09DBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2152E-09-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC09DGAN
Order 'conn header .100 dual r/a 18pos - PTC09DGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2312-09-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC09DGAN
Order 'conn header .100 dual r/a 18pos - PEC09DGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2312E-09-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC09DGBN
Order 'conn header .100 dual r/a 18pos - PTC09DGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2322-09-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC09DGBN
Order 'conn header .100 dual r/a 18pos - PEC09DGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2322E-09-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC09DGBN
Send this link via E-Mail
Help With This Screen
