CONN HEADER .100 DUAL R/A 44POS - PBC22DGAN - Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC22DGAN
| Digi-Key Part Number | S2311E-22-ND |
1 10 100 500 1000 5000 10000 |
5.92000 5.29700 4.36210 3.44814 2.96000 2.70035 2.59649 |
Extended Price
5.92 52.97 436.21 1724.07 2960.00 13501.75 25964.90 |
| Manufacturer Part Number | PBC22DGAN | |||
| Description | CONN HEADER .100 DUAL R/A 44POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC22DGAN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 44 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC22DGAN PBC22DGAN S2311E 22 ND S2311E22ND S2311E-22 |
PBC22DGAN Specification Sheet
CONN HEADER .100 DUAL R/A 44POS - PBC22DGAN (S2311E-22-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC22DGANCONN HEADER .100 DUAL R/A 44POS - PBC22DGAN
Order 'conn header .100 dual r/a 44pos - PBC22DGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2311E-22-ND.
CONN HEADER .100 DUAL R/A 44POS - PTC22DBAN
Order 'conn header .100 dual r/a 44pos - PTC22DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112-22-ND.
CONN HEADER .100 DUAL R/A 44POS - PEC22DBAN
Order 'conn header .100 dual r/a 44pos - PEC22DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112E-22-ND.
CONN HEADER .100 DUAL R/A 44POS - PTC22DBBN
Order 'conn header .100 dual r/a 44pos - PTC22DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122-22-ND.
CONN HEADER .100 DUAL R/A 44POS - PEC22DBBN
Order 'conn header .100 dual r/a 44pos - PEC22DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122E-22-ND.
CONN HEADER .100 DUAL R/A 44POS - PTC22DBCN
Order 'conn header .100 dual r/a 44pos - PTC22DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2132-22-ND.
CONN HEADER .100 DUAL R/A 44POS - PEC22DBCN
Order 'conn header .100 dual r/a 44pos - PEC22DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2132E-22-ND.
CONN HEADER .100 DUAL R/A 44POS - PTC22DBDN
Order 'conn header .100 dual r/a 44pos - PTC22DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2142-22-ND.
CONN HEADER .100 DUAL R/A 44POS - PEC22DBDN
Order 'conn header .100 dual r/a 44pos - PEC22DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2142E-22-ND.
CONN HEADER .100 DUAL R/A 44POS - PTC22DBEN
Order 'conn header .100 dual r/a 44pos - PTC22DBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2152-22-ND.
CONN HEADER .100 DUAL R/A 44POS - PEC22DBEN
Order 'conn header .100 dual r/a 44pos - PEC22DBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2152E-22-ND.
CONN HEADER .100 DUAL R/A 44POS - PTC22DGAN
Order 'conn header .100 dual r/a 44pos - PTC22DGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2312-22-ND.
CONN HEADER .100 DUAL R/A 44POS - PEC22DGAN
Order 'conn header .100 dual r/a 44pos - PEC22DGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2312E-22-ND.
CONN HEADER .100 DUAL R/A 44POS - PTC22DGBN
Order 'conn header .100 dual r/a 44pos - PTC22DGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2322-22-ND.
CONN HEADER .100 DUAL R/A 44POS - PEC22DGBN
Order 'conn header .100 dual r/a 44pos - PEC22DGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2322E-22-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC22DGAN
Send this link via E-Mail
Help With This Screen
