Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC20DGAN
CONN HEADER .100 DUAL R/A 40POS - PBC20DGAN - Connectors, Interconnects
| Digi-Key Part Number | S2311E-20-ND |
1 10 100 500 1000 5000 10000 |
5.64000 5.04600 4.15580 3.28506 2.82000 2.57264 2.47369 |
Extended Price
5.64 50.46 415.58 1642.53 2820.00 12863.20 24736.90 |
| Manufacturer Part Number | PBC20DGAN | |||
| Description | CONN HEADER .100 DUAL R/A 40POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC20DGAN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 40 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC20DGAN PBC20DGAN S2311E 20 ND S2311E20ND S2311E-20 |
PBC20DGAN Specification Sheet
CONN HEADER .100 DUAL R/A 40POS - PBC20DGAN (S2311E-20-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC20DGANGold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC20DGAN
Order 'conn header .100 dual r/a 40pos - PBC20DGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2311E-20-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC20DBAN
Order 'conn header .100 dual r/a 40pos - PTC20DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112-20-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC20DBAN
Order 'conn header .100 dual r/a 40pos - PEC20DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112E-20-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC20DBBN
Order 'conn header .100 dual r/a 40pos - PTC20DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122-20-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC20DBBN
Order 'conn header .100 dual r/a 40pos - PEC20DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122E-20-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC20DBCN
Order 'conn header .100 dual r/a 40pos - PTC20DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2132-20-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC20DBCN
Order 'conn header .100 dual r/a 40pos - PEC20DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2132E-20-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC20DBDN
Order 'conn header .100 dual r/a 40pos - PTC20DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2142-20-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC20DBDN
Order 'conn header .100 dual r/a 40pos - PEC20DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2142E-20-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC20DBEN
Order 'conn header .100 dual r/a 40pos - PTC20DBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2152-20-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC20DBEN
Order 'conn header .100 dual r/a 40pos - PEC20DBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2152E-20-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC20DGAN
Order 'conn header .100 dual r/a 40pos - PTC20DGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2312-20-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC20DGAN
Order 'conn header .100 dual r/a 40pos - PEC20DGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2312E-20-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC20DGBN
Order 'conn header .100 dual r/a 40pos - PTC20DGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2322-20-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC20DGBN
Order 'conn header .100 dual r/a 40pos - PEC20DGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2322E-20-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC20DGAN
Send this link via E-Mail
Help With This Screen
