CONN HEADER .100 DUAL R/A 2POS - PZC01DGAN - Connectors
| Digi-Key Part Number | S2311-01-ND |
1 10 100 500 1000 5000 10000 |
2.60000 2.32600 1.91580 1.51438 1.30000 1.18596 1.14035 |
Extended Price
2.60 23.26 191.58 757.19 1300.00 5929.80 11403.50 |
| Manufacturer Part Number | PZC01DGAN | |||
| Description | CONN HEADER .100 DUAL R/A 2POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PZC01DGAN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 2 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PZC01DGAN PZC01DGAN S2311 01 ND S231101ND S2311-01 |
CONN HEADER .100 DUAL R/A 2POS - PZC01DGAN (S2311-01-ND) - Connectors
Related parts Connectors:CONN HEADER .100 DUAL R/A 2POS - PZC01DGAN
Order 'conn header .100 dual r/a 2pos - PZC01DGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2311-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PZC01DBAN
Order 'conn header .100 dual r/a 2pos - PZC01DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2111-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PBC01DBAN
Order 'conn header .100 dual r/a 2pos - PBC01DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2111E-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PTC01DBAN
Order 'conn header .100 dual r/a 2pos - PTC01DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PEC01DBAN
Order 'conn header .100 dual r/a 2pos - PEC01DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112E-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PZC01DBBN
Order 'conn header .100 dual r/a 2pos - PZC01DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2121-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PBC01DBBN
Order 'conn header .100 dual r/a 2pos - PBC01DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2121E-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PTC01DBBN
Order 'conn header .100 dual r/a 2pos - PTC01DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PEC01DBBN
Order 'conn header .100 dual r/a 2pos - PEC01DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122E-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PZC01DBCN
Order 'conn header .100 dual r/a 2pos - PZC01DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2131-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PBC01DBCN
Order 'conn header .100 dual r/a 2pos - PBC01DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2131E-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PTC01DBCN
Order 'conn header .100 dual r/a 2pos - PTC01DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2132-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PEC01DBCN
Order 'conn header .100 dual r/a 2pos - PEC01DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2132E-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PZC01DBDN
Order 'conn header .100 dual r/a 2pos - PZC01DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2141-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PBC01DBDN
Order 'conn header .100 dual r/a 2pos - PBC01DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2141E-01-ND.
Send this link via E-Mail
Help With This Screen