CONN HEADER .100 DUAL STR 18POS - PBC09DFDN - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC09DFDN
| Digi-Key Part Number | S2241E-09-ND |
1 10 100 500 1000 5000 10000 |
3.41000 3.05100 2.51260 1.98618 1.70500 1.55544 1.49561 |
Extended Price
3.41 30.51 251.26 993.09 1705.00 7777.20 14956.10 |
| Manufacturer Part Number | PBC09DFDN | |||
| Description | CONN HEADER .100 DUAL STR 18POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC09DFDN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 18 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC09DFDN PBC09DFDN S2241E 09 ND S2241E09ND S2241E-09 |
PBC09DFDN Specification Sheet
CONN HEADER .100 DUAL STR 18POS - PBC09DFDN (S2241E-09-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC09DFDNCONN HEADER .100 DUAL STR 18POS - PBC09DFDN
Order 'conn header .100 dual str 18pos - PBC09DFDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2241E-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DAAN
Order 'conn header .100 dual str 18pos - PTC09DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012-09-ND.
CONN HEADER .100 DUAL STR 18POS - PEC09DAAN
Order 'conn header .100 dual str 18pos - PEC09DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012E-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DABN
Order 'conn header .100 dual str 18pos - PTC09DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022-09-ND.
CONN HEADER .100 DUAL STR 18POS - PEC09DABN
Order 'conn header .100 dual str 18pos - PEC09DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022E-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DACN
Order 'conn header .100 dual str 18pos - PTC09DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032-09-ND.
CONN HEADER .100 DUAL STR 18POS - PEC09DACN
Order 'conn header .100 dual str 18pos - PEC09DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032E-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DADN
Order 'conn header .100 dual str 18pos - PTC09DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2042-09-ND.
CONN HEADER .100 DUAL STR 18POS - PEC09DADN
Order 'conn header .100 dual str 18pos - PEC09DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2042E-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DAEN
Order 'conn header .100 dual str 18pos - PTC09DAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2052-09-ND.
CONN HEADER .100 DUAL STR 18POS - PEC09DAEN
Order 'conn header .100 dual str 18pos - PEC09DAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2052E-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DAFN
Order 'conn header .100 dual str 18pos - PTC09DAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2062-09-ND.
CONN HEADER .100 DUAL STR 18POS - PEC09DAFN
Order 'conn header .100 dual str 18pos - PEC09DAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2062E-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DAGN
Order 'conn header .100 dual str 18pos - PTC09DAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2072-09-ND.
CONN HEADER .100 DUAL STR 18POS - PEC09DAGN
Order 'conn header .100 dual str 18pos - PEC09DAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2072E-09-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC09DFDN
Send this link via E-Mail
Help With This Screen
