CONN HEADER .100 DUAL STR 30POS - PBC15DFCN - Connectors
| Digi-Key Part Number | S2231E-15-ND |
1 10 100 500 1000 5000 10000 |
3.87000 3.46300 2.85160 2.25410 1.93499 1.76526 1.69736 |
Extended Price
3.87 34.63 285.16 1127.05 1934.99 8826.30 16973.60 |
| Manufacturer Part Number | PBC15DFCN | |||
| Description | CONN HEADER .100 DUAL STR 30POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC15DFCN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC15DFCN PBC15DFCN S2231E 15 ND S2231E15ND S2231E-15 |
CONN HEADER .100 DUAL STR 30POS - PBC15DFCN (S2231E-15-ND) - Connectors
Related parts Connectors :CONN HEADER .100 DUAL STR 30POS - PBC15DFCN
Order 'conn header .100 dual str 30pos - PBC15DFCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2231E-15-ND.
CONN HEADER .100 DUAL STR 30POS - PZC15DAAN
Order 'conn header .100 dual str 30pos - PZC15DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2011-15-ND.
CONN HEADER .100 DUAL STR 30POS - PBC15DAAN
Order 'conn header .100 dual str 30pos - PBC15DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2011E-15-ND.
CONN HEADER .100 DUAL STR 30POS - PTC15DAAN
Order 'conn header .100 dual str 30pos - PTC15DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012-15-ND.
CONN HEADER .100 DUAL STR 30POS - PEC15DAAN
Order 'conn header .100 dual str 30pos - PEC15DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012E-15-ND.
CONN HEADER .100 DUAL STR 30POS - PZC15DABN
Order 'conn header .100 dual str 30pos - PZC15DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2021-15-ND.
CONN HEADER .100 DUAL STR 30POS - PBC15DABN
Order 'conn header .100 dual str 30pos - PBC15DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2021E-15-ND.
CONN HEADER .100 DUAL STR 30POS - PTC15DABN
Order 'conn header .100 dual str 30pos - PTC15DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022-15-ND.
CONN HEADER .100 DUAL STR 30POS - PEC15DABN
Order 'conn header .100 dual str 30pos - PEC15DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022E-15-ND.
CONN HEADER .100 DUAL STR 30POS - PZC15DACN
Order 'conn header .100 dual str 30pos - PZC15DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2031-15-ND.
CONN HEADER .100 DUAL STR 30POS - PBC15DACN
Order 'conn header .100 dual str 30pos - PBC15DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2031E-15-ND.
CONN HEADER .100 DUAL STR 30POS - PTC15DACN
Order 'conn header .100 dual str 30pos - PTC15DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032-15-ND.
CONN HEADER .100 DUAL STR 30POS - PEC15DACN
Order 'conn header .100 dual str 30pos - PEC15DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032E-15-ND.
CONN HEADER .100 DUAL STR 30POS - PZC15DADN
Order 'conn header .100 dual str 30pos - PZC15DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2041-15-ND.
CONN HEADER .100 DUAL STR 30POS - PBC15DADN
Order 'conn header .100 dual str 30pos - PBC15DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2041E-15-ND.
Send this link via E-Mail
Help With This Screen