CONN HEADER .100 DUAL STR 34POS - PTC17DFAN - Connectors
| Digi-Key Part Number | S2212-17-ND |
1 10 100 500 1000 5000 10000 |
1.76000 1.57500 1.29680 1.02512 .87999 .80280 .77193 |
Extended Price
1.76 15.75 129.68 512.56 879.99 4014.00 7719.30 |
| Manufacturer Part Number | PTC17DFAN | |||
| Description | CONN HEADER .100 DUAL STR 34POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PTC17DFAN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 34 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTC17DFAN PTC17DFAN S2212 17 ND S221217ND S2212-17 |
CONN HEADER .100 DUAL STR 34POS - PTC17DFAN (S2212-17-ND) - Connectors
Related parts Connectors:CONN HEADER .100 DUAL STR 34POS - PTC17DFAN
Order 'conn header .100 dual str 34pos - PTC17DFAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2212-17-ND.
CONN HEADER .100 DUAL STR 34POS - PZC17DAAN
Order 'conn header .100 dual str 34pos - PZC17DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2011-17-ND.
CONN HEADER .100 DUAL STR 34POS - PBC17DAAN
Order 'conn header .100 dual str 34pos - PBC17DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2011E-17-ND.
CONN HEADER .100 DUAL STR 34POS - PTC17DAAN
Order 'conn header .100 dual str 34pos - PTC17DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012-17-ND.
CONN HEADER .100 DUAL STR 34POS - PEC17DAAN
Order 'conn header .100 dual str 34pos - PEC17DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012E-17-ND.
CONN HEADER .100 DUAL STR 34POS - PZC17DABN
Order 'conn header .100 dual str 34pos - PZC17DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2021-17-ND.
CONN HEADER .100 DUAL STR 34POS - PBC17DABN
Order 'conn header .100 dual str 34pos - PBC17DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2021E-17-ND.
CONN HEADER .100 DUAL STR 34POS - PTC17DABN
Order 'conn header .100 dual str 34pos - PTC17DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022-17-ND.
CONN HEADER .100 DUAL STR 34POS - PEC17DABN
Order 'conn header .100 dual str 34pos - PEC17DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022E-17-ND.
CONN HEADER .100 DUAL STR 34POS - PZC17DACN
Order 'conn header .100 dual str 34pos - PZC17DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2031-17-ND.
CONN HEADER .100 DUAL STR 34POS - PBC17DACN
Order 'conn header .100 dual str 34pos - PBC17DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2031E-17-ND.
CONN HEADER .100 DUAL STR 34POS - PTC17DACN
Order 'conn header .100 dual str 34pos - PTC17DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032-17-ND.
CONN HEADER .100 DUAL STR 34POS - PEC17DACN
Order 'conn header .100 dual str 34pos - PEC17DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032E-17-ND.
CONN HEADER .100 DUAL STR 34POS - PZC17DADN
Order 'conn header .100 dual str 34pos - PZC17DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2041-17-ND.
CONN HEADER .100 DUAL STR 34POS - PBC17DADN
Order 'conn header .100 dual str 34pos - PBC17DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2041E-17-ND.
Send this link via E-Mail
Help With This Screen