CONN HEADER .100 DUAL STR 8POS - PTC04DFAN - Connectors, Interconnects
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC04DFAN
| Digi-Key Part Number | S2212-04-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PTC04DFAN | |||
| Description | CONN HEADER .100 DUAL STR 8POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC04DFAN
| Technical/Catalog Information | PTC04DFAN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 8 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTC04DFAN PTC04DFAN S2212 04 ND S221204ND S2212-04 |
PTC04DFAN Specification Sheet
CONN HEADER .100 DUAL STR 8POS - PTC04DFAN (S2212-04-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC04DFANCONN HEADER .100 DUAL STR 8POS - PTC04DFAN
Order 'conn header .100 dual str 8pos - PTC04DFAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2212-04-ND.
CONN HEADER .100 DUAL STR 8POS - PTC04DAAN
Order 'conn header .100 dual str 8pos - PTC04DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012-04-ND.
CONN HEADER .100 DUAL STR 8POS - PEC04DAAN
Order 'conn header .100 dual str 8pos - PEC04DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012E-04-ND.
CONN HEADER .100 DUAL STR 8POS - PTC04DABN
Order 'conn header .100 dual str 8pos - PTC04DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022-04-ND.
CONN HEADER .100 DUAL STR 8POS - PEC04DABN
Order 'conn header .100 dual str 8pos - PEC04DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022E-04-ND.
CONN HEADER .100 DUAL STR 8POS - PTC04DACN
Order 'conn header .100 dual str 8pos - PTC04DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032-04-ND.
CONN HEADER .100 DUAL STR 8POS - PEC04DACN
Order 'conn header .100 dual str 8pos - PEC04DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032E-04-ND.
CONN HEADER .100 DUAL STR 8POS - PTC04DADN
Order 'conn header .100 dual str 8pos - PTC04DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2042-04-ND.
CONN HEADER .100 DUAL STR 8POS - PEC04DADN
Order 'conn header .100 dual str 8pos - PEC04DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2042E-04-ND.
CONN HEADER .100 DUAL STR 8POS - PTC04DAEN
Order 'conn header .100 dual str 8pos - PTC04DAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2052-04-ND.
CONN HEADER .100 DUAL STR 8POS - PEC04DAEN
Order 'conn header .100 dual str 8pos - PEC04DAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2052E-04-ND.
CONN HEADER .100 DUAL STR 8POS - PTC04DAFN
Order 'conn header .100 dual str 8pos - PTC04DAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2062-04-ND.
CONN HEADER .100 DUAL STR 8POS - PEC04DAFN
Order 'conn header .100 dual str 8pos - PEC04DAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2062E-04-ND.
CONN HEADER .100 DUAL STR 8POS - PTC04DAGN
Order 'conn header .100 dual str 8pos - PTC04DAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2072-04-ND.
CONN HEADER .100 DUAL STR 8POS - PEC04DAGN
Order 'conn header .100 dual str 8pos - PEC04DAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2072E-04-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC04DFAN
Send this link via E-Mail
Help With This Screen
