CONN HEADER .100 DUAL STR 18POS - PBC09DFAN
| Digi-Key Part Number | S2211E-09-ND |
1 10 100 500 1000 5000 10000 |
1.90000 1.70000 1.40000 1.10668 .95000 .86667 .83334 |
Extended Price
1.90 17.00 140.00 553.34 950.00 4333.35 8333.40 |
| Manufacturer Part Number | PBC09DFAN | |||
| Description | CONN HEADER .100 DUAL STR 18POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC09DFAN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.315" (8.00mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 18 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC09DFAN PBC09DFAN S2211E 09 ND S2211E09ND S2211E-09 |
PBC09DFAN Specification Sheet
CONN HEADER .100 DUAL STR 18POS - PBC09DFAN (S2211E-09-ND)
Related parts :CONN HEADER .100 DUAL STR 18POS - PBC09DFAN
Order 'conn header .100 dual str 18pos - PBC09DFAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2211E-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DAAN
Order 'conn header .100 dual str 18pos - PTC09DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012-09-ND.
CONN HEADER .100 DUAL STR 18POS - PEC09DAAN
Order 'conn header .100 dual str 18pos - PEC09DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012E-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DABN
Order 'conn header .100 dual str 18pos - PTC09DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022-09-ND.
CONN HEADER .100 DUAL STR 18POS - PEC09DABN
Order 'conn header .100 dual str 18pos - PEC09DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022E-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DACN
Order 'conn header .100 dual str 18pos - PTC09DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032-09-ND.
CONN HEADER .100 DUAL STR 18POS - PEC09DACN
Order 'conn header .100 dual str 18pos - PEC09DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032E-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DADN
Order 'conn header .100 dual str 18pos - PTC09DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2042-09-ND.
CONN HEADER .100 DUAL STR 18POS - PEC09DADN
Order 'conn header .100 dual str 18pos - PEC09DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2042E-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DAEN
Order 'conn header .100 dual str 18pos - PTC09DAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2052-09-ND.
CONN HEADER .100 DUAL STR 18POS - PEC09DAEN
Order 'conn header .100 dual str 18pos - PEC09DAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2052E-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DAFN
Order 'conn header .100 dual str 18pos - PTC09DAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2062-09-ND.
CONN HEADER .100 DUAL STR 18POS - PEC09DAFN
Order 'conn header .100 dual str 18pos - PEC09DAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2062E-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DAGN
Order 'conn header .100 dual str 18pos - PTC09DAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2072-09-ND.
CONN HEADER .100 DUAL STR 18POS - PEC09DAGN
Order 'conn header .100 dual str 18pos - PEC09DAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2072E-09-ND.
Send this link via E-Mail
Help With This Screen
