CONN HEADER 2MM DUAL STR 60POS - PRPN302PAEN - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PRPN302PAEN
| Digi-Key Part Number | S2210-30-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PRPN302PAEN | |||
| Description | CONN HEADER 2MM DUAL STR 60POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PRPN302PAEN
| Technical/Catalog Information | PRPN302PAEN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 60 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PRPN302PAEN PRPN302PAEN S2210 30 ND S221030ND S2210-30 |
PRPN302PAEN Specification Sheet
CONN HEADER 2MM DUAL STR 60POS - PRPN302PAEN (S2210-30-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PRPN302PAENCONN HEADER 2MM DUAL STR 60POS - PRPN302PAEN
Order 'conn header 2mm dual str 60pos - PRPN302PAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2210-30-ND.
CONN HEADER 2MM DUAL STR 60POS - PRPN302PAEN-RC
Order 'conn header 2mm dual str 60pos - PRPN302PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5801-30-ND.
CONN HEADER .100 DUAL STR 60POS - PZC30DAAN
Order 'conn header .100 dual str 60pos - PZC30DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2011-30-ND.
CONN HEADER .100 DUAL STR 60POS - PBC30DAAN
Order 'conn header .100 dual str 60pos - PBC30DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2011E-30-ND.
CONN HEADER .100 DUAL STR 60POS - PTC30DAAN
Order 'conn header .100 dual str 60pos - PTC30DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012-30-ND.
CONN HEADER .100 DUAL STR 60POS - PEC30DAAN
Order 'conn header .100 dual str 60pos - PEC30DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012E-30-ND.
CONN HEADER .100 DUAL STR 60POS - PZC30DABN
Order 'conn header .100 dual str 60pos - PZC30DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2021-30-ND.
CONN HEADER .100 DUAL STR 60POS - PBC30DABN
Order 'conn header .100 dual str 60pos - PBC30DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2021E-30-ND.
CONN HEADER .100 DUAL STR 60POS - PTC30DABN
Order 'conn header .100 dual str 60pos - PTC30DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022-30-ND.
CONN HEADER .100 DUAL STR 60POS - PEC30DABN
Order 'conn header .100 dual str 60pos - PEC30DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022E-30-ND.
CONN HEADER .100 DUAL STR 60POS - PZC30DACN
Order 'conn header .100 dual str 60pos - PZC30DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2031-30-ND.
CONN HEADER .100 DUAL STR 60POS - PBC30DACN
Order 'conn header .100 dual str 60pos - PBC30DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2031E-30-ND.
CONN HEADER .100 DUAL STR 60POS - PTC30DACN
Order 'conn header .100 dual str 60pos - PTC30DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032-30-ND.
CONN HEADER .100 DUAL STR 60POS - PEC30DACN
Order 'conn header .100 dual str 60pos - PEC30DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032E-30-ND.
CONN HEADER .100 DUAL STR 60POS - PZC30DADN
Order 'conn header .100 dual str 60pos - PZC30DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2041-30-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PRPN302PAEN
Send this link via E-Mail
Help With This Screen
