CONN HEADER 2MM DUAL SMD 44POS - PRPN222MAMP
| Digi-Key Part Number | S2208-22-ND |
1 10 100 500 1000 |
4.27000 3.53800 2.25700 1.74460 1.62260 |
Extended Price
4.27 35.38 225.70 872.30 1622.60 |
| Manufacturer Part Number | PRPN222MAMP | |||
| Description | CONN HEADER 2MM DUAL SMD 44POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PRPN222MAMP |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | Board Guide |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 44 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PRPN222MAMP PRPN222MAMP S2208 22 ND S220822ND S2208-22 |
CONN HEADER 2MM DUAL SMD 44POS - PRPN222MAMP (S2208-22-ND)
Related parts:CONN HEADER 2MM DUAL SMD 44POS - PRPN222MAMP
Order 'conn header 2mm dual smd 44pos - PRPN222MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-22-ND.
CONN HEADER 2MM DUAL SMD 44POS - PRPN222MAMS
Order 'conn header 2mm dual smd 44pos - PRPN222MAMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2209-22-ND.
CONN HEADER 2MM DUAL SMD 44POS - NRPN222MAMP-RC
Order 'conn header 2mm dual smd 44pos - NRPN222MAMP-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6008-22-ND.
CONN HEADER 2MM DUAL SMD 44POS - NRPN222MAMS-RC
Order 'conn header 2mm dual smd 44pos - NRPN222MAMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6009-22-ND.
CONN HEADER 2MM DUAL SMD 44POS - PPPN222FFKS
Order 'conn header 2mm dual smd 44pos - PPPN222FFKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2202-22-ND.
CONN HEADER 2MM DUAL SMD 44POS - PPPN222FFKP
Order 'conn header 2mm dual smd 44pos - PPPN222FFKP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2203-22-ND.
CONN HEADER 2MM DUAL SMD 44POS - PPPN222GHNP
Order 'conn header 2mm dual smd 44pos - PPPN222GHNP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2205-22-ND.
CONN HEADER 2MM DUAL SMD 44POS - PPPN222GFNP
Order 'conn header 2mm dual smd 44pos - PPPN222GFNP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2206-22-ND.
CONN HEADER 2MM DUAL SMD 44POS - PPPN222GFNS
Order 'conn header 2mm dual smd 44pos - PPPN222GFNS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2207-22-ND.
CONN HEADER 2MM DUAL SMD 4POS - PRPN022MAMP
Order 'conn header 2mm dual smd 4pos - PRPN022MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-02-ND.
CONN HEADER 2MM DUAL SMD 6POS - PRPN032MAMP
Order 'conn header 2mm dual smd 6pos - PRPN032MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-03-ND.
CONN HEADER 2MM DUAL SMD 8POS - PRPN042MAMP
Order 'conn header 2mm dual smd 8pos - PRPN042MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-04-ND.
CONN HEADER 2MM DUAL SMD 10POS - PRPN052MAMP
Order 'conn header 2mm dual smd 10pos - PRPN052MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-05-ND.
CONN HEADER 2MM DUAL SMD 12POS - PRPN062MAMP
Order 'conn header 2mm dual smd 12pos - PRPN062MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-06-ND.
CONN HEADER 2MM DUAL SMD 14POS - PRPN072MAMP
Order 'conn header 2mm dual smd 14pos - PRPN072MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-07-ND.
Send this link via E-Mail
Help With This Screen