CONN HEADER 2MM DUAL SMD 18POS - PRPN092MAMP - Connectors
| Digi-Key Part Number | S2208-09-ND |
1 10 100 500 1000 |
1.86000 1.53700 .98050 .75790 .70490 |
Extended Price
1.86 15.37 98.05 378.95 704.90 |
| Manufacturer Part Number | PRPN092MAMP | |||
| Description | CONN HEADER 2MM DUAL SMD 18POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PRPN092MAMP |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | Board Guide |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 18 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PRPN092MAMP PRPN092MAMP S2208 09 ND S220809ND S2208-09 |
CONN HEADER 2MM DUAL SMD 18POS - PRPN092MAMP (S2208-09-ND) - Connectors
Related parts Connectors:CONN HEADER 2MM DUAL SMD 18POS - PRPN092MAMP
Order 'conn header 2mm dual smd 18pos - PRPN092MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-09-ND.
CONN HEADER 2MM DUAL SMD 18POS - PRPN092MAMS
Order 'conn header 2mm dual smd 18pos - PRPN092MAMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2209-09-ND.
CONN HEADER 2MM DUAL SMD 18POS - NRPN092MAMP-RC
Order 'conn header 2mm dual smd 18pos - NRPN092MAMP-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6008-09-ND.
CONN HEADER 2MM DUAL SMD 18POS - NRPN092MAMS-RC
Order 'conn header 2mm dual smd 18pos - NRPN092MAMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6009-09-ND.
CONN HEADER 2MM DUAL SMD 18POS - PPPN092FFKS
Order 'conn header 2mm dual smd 18pos - PPPN092FFKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2202-09-ND.
CONN HEADER 2MM DUAL SMD 18POS - PPPN092FFKP
Order 'conn header 2mm dual smd 18pos - PPPN092FFKP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2203-09-ND.
CONN HEADER 2MM DUAL SMD 18POS - PPPN092GHNP
Order 'conn header 2mm dual smd 18pos - PPPN092GHNP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2205-09-ND.
CONN HEADER 2MM DUAL SMD 18POS - PPPN092GFNP
Order 'conn header 2mm dual smd 18pos - PPPN092GFNP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2206-09-ND.
CONN HEADER 2MM DUAL SMD 18POS - PPPN092GFNS
Order 'conn header 2mm dual smd 18pos - PPPN092GFNS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2207-09-ND.
CONN HEADER 2MM DUAL SMD 4POS - PRPN022MAMP
Order 'conn header 2mm dual smd 4pos - PRPN022MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-02-ND.
CONN HEADER 2MM DUAL SMD 6POS - PRPN032MAMP
Order 'conn header 2mm dual smd 6pos - PRPN032MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-03-ND.
CONN HEADER 2MM DUAL SMD 8POS - PRPN042MAMP
Order 'conn header 2mm dual smd 8pos - PRPN042MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-04-ND.
CONN HEADER 2MM DUAL SMD 10POS - PRPN052MAMP
Order 'conn header 2mm dual smd 10pos - PRPN052MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-05-ND.
CONN HEADER 2MM DUAL SMD 12POS - PRPN062MAMP
Order 'conn header 2mm dual smd 12pos - PRPN062MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-06-ND.
CONN HEADER 2MM DUAL SMD 14POS - PRPN072MAMP
Order 'conn header 2mm dual smd 14pos - PRPN072MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-07-ND.
Send this link via E-Mail
Help With This Screen