CONN HEADER 2MM DUAL SMD 60POS - PPPN302GFNS - Connectors, Interconnects
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN302GFNS
| Digi-Key Part Number | S2207-30-ND |
1 10 100 500 1000 |
7.63000 6.32200 4.03300 3.11740 2.89940 |
Extended Price
7.63 63.22 403.30 1558.70 2899.40 |
| Manufacturer Part Number | PPPN302GFNS | |||
| Description | CONN HEADER 2MM DUAL SMD 60POS | |||
| Quantity Available | 121 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN302GFNS
| Technical/Catalog Information | PPPN302GFNS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 60 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PPPN302GFNS PPPN302GFNS S2207 30 ND S220730ND S2207-30 |
PPPN302GFNS Specification Sheet
CONN HEADER 2MM DUAL SMD 60POS - PPPN302GFNS (S2207-30-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN302GFNSCONN HEADER 2MM DUAL SMD 60POS - PPPN302GFNS
Order 'conn header 2mm dual smd 60pos - PPPN302GFNS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2207-30-ND.
CONN HEADER 2MM DUAL SMD 60POS - PPPN302FFKS
Order 'conn header 2mm dual smd 60pos - PPPN302FFKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2202-30-ND.
CONN HEADER 2MM DUAL SMD 60POS - PPPN302FFKP
Order 'conn header 2mm dual smd 60pos - PPPN302FFKP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2203-30-ND.
CONN HEADER 2MM DUAL SMD 60POS - PPPN302GHNP
Order 'conn header 2mm dual smd 60pos - PPPN302GHNP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2205-30-ND.
CONN HEADER 2MM DUAL SMD 60POS - PPPN302GFNP
Order 'conn header 2mm dual smd 60pos - PPPN302GFNP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2206-30-ND.
CONN HEADER 2MM DUAL SMD 4POS - PRPN022MAMP
Order 'conn header 2mm dual smd 4pos - PRPN022MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-02-ND.
CONN HEADER 2MM DUAL SMD 6POS - PRPN032MAMP
Order 'conn header 2mm dual smd 6pos - PRPN032MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-03-ND.
CONN HEADER 2MM DUAL SMD 8POS - PRPN042MAMP
Order 'conn header 2mm dual smd 8pos - PRPN042MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-04-ND.
CONN HEADER 2MM DUAL SMD 10POS - PRPN052MAMP
Order 'conn header 2mm dual smd 10pos - PRPN052MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-05-ND.
CONN HEADER 2MM DUAL SMD 12POS - PRPN062MAMP
Order 'conn header 2mm dual smd 12pos - PRPN062MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-06-ND.
CONN HEADER 2MM DUAL SMD 14POS - PRPN072MAMP
Order 'conn header 2mm dual smd 14pos - PRPN072MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-07-ND.
CONN HEADER 2MM DUAL SMD 16POS - PRPN082MAMP
Order 'conn header 2mm dual smd 16pos - PRPN082MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-08-ND.
CONN HEADER 2MM DUAL SMD 18POS - PRPN092MAMP
Order 'conn header 2mm dual smd 18pos - PRPN092MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-09-ND.
CONN HEADER 2MM DUAL SMD 20POS - PRPN102MAMP
Order 'conn header 2mm dual smd 20pos - PRPN102MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-10-ND.
CONN HEADER 2MM DUAL SMD 24POS - PRPN122MAMP
Order 'conn header 2mm dual smd 24pos - PRPN122MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-12-ND.
Options for Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN302GFNS
Send this link via E-Mail
Help With This Screen
