CONN HEADER 2MM DUAL SMD 60POS - PPPN302GFNP
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN302GFNP
| Digi-Key Part Number | S2206-30-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PPPN302GFNP | |||
| Description | CONN HEADER 2MM DUAL SMD 60POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN302GFNP
| Technical/Catalog Information | PPPN302GFNP |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header |
| Contact Finish | Gold |
| Features | Board Guide |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 60 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PPPN302GFNP PPPN302GFNP S2206 30 ND S220630ND S2206-30 |
PPPN302GFNP Specification Sheet
CONN HEADER 2MM DUAL SMD 60POS - PPPN302GFNP (S2206-30-ND)
Related parts Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN302GFNPCONN HEADER 2MM DUAL SMD 60POS - PPPN302GFNP
Order 'conn header 2mm dual smd 60pos - PPPN302GFNP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2206-30-ND.
CONN HEADER 2MM DUAL SMD 60POS - PPPN302FFKS
Order 'conn header 2mm dual smd 60pos - PPPN302FFKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2202-30-ND.
CONN HEADER 2MM DUAL SMD 60POS - PPPN302FFKP
Order 'conn header 2mm dual smd 60pos - PPPN302FFKP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2203-30-ND.
CONN HEADER 2MM DUAL SMD 60POS - PPPN302GHNP
Order 'conn header 2mm dual smd 60pos - PPPN302GHNP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2205-30-ND.
CONN HEADER 2MM DUAL SMD 60POS - PPPN302GFNS
Order 'conn header 2mm dual smd 60pos - PPPN302GFNS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2207-30-ND.
CONN HEADER 2MM DUAL SMD 4POS - PRPN022MAMP
Order 'conn header 2mm dual smd 4pos - PRPN022MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-02-ND.
CONN HEADER 2MM DUAL SMD 6POS - PRPN032MAMP
Order 'conn header 2mm dual smd 6pos - PRPN032MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-03-ND.
CONN HEADER 2MM DUAL SMD 8POS - PRPN042MAMP
Order 'conn header 2mm dual smd 8pos - PRPN042MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-04-ND.
CONN HEADER 2MM DUAL SMD 10POS - PRPN052MAMP
Order 'conn header 2mm dual smd 10pos - PRPN052MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-05-ND.
CONN HEADER 2MM DUAL SMD 12POS - PRPN062MAMP
Order 'conn header 2mm dual smd 12pos - PRPN062MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-06-ND.
CONN HEADER 2MM DUAL SMD 14POS - PRPN072MAMP
Order 'conn header 2mm dual smd 14pos - PRPN072MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-07-ND.
CONN HEADER 2MM DUAL SMD 16POS - PRPN082MAMP
Order 'conn header 2mm dual smd 16pos - PRPN082MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-08-ND.
CONN HEADER 2MM DUAL SMD 18POS - PRPN092MAMP
Order 'conn header 2mm dual smd 18pos - PRPN092MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-09-ND.
CONN HEADER 2MM DUAL SMD 20POS - PRPN102MAMP
Order 'conn header 2mm dual smd 20pos - PRPN102MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-10-ND.
CONN HEADER 2MM DUAL SMD 24POS - PRPN122MAMP
Order 'conn header 2mm dual smd 24pos - PRPN122MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-12-ND.
Options for Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN302GFNP
Send this link via E-Mail
Help With This Screen
