Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN302FJFN
CONN HEADER 2MM DUAL R/A 60POS - PPPN302FJFN - Connectors, Interconnects
| Digi-Key Part Number | S2204-30-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PPPN302FJFN | |||
| Description | CONN HEADER 2MM DUAL R/A 60POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN302FJFN
| Technical/Catalog Information | PPPN302FJFN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 60 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PPPN302FJFN PPPN302FJFN S2204 30 ND S220430ND S2204-30 |
PPPN302FJFN Specification Sheet
CONN HEADER 2MM DUAL R/A 60POS - PPPN302FJFN (S2204-30-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN302FJFNGold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN302FJFN
Order 'conn header 2mm dual r/a 60pos - PPPN302FJFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2204-30-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PRPN302PARN
Order 'conn header 2mm dual r/a 60pos - PRPN302PARN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2200-30-ND.
Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN302FJFN-RC
Order 'conn recept 2mm dual r/a 60pos - PPPN302FJFN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5753-30-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PRPN302PARN-RC
Order 'conn header 2mm dual r/a 60pos - PRPN302PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-30-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PRPN302PAEN
Order 'conn header 2mm dual str 60pos - PRPN302PAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2210-30-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PRPN302PAEN-RC
Order 'conn header 2mm dual str 60pos - PRPN302PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5801-30-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PZC30DBAN
Order 'conn header .100 dual r/a 60pos - PZC30DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2111-30-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC30DBAN
Order 'conn header .100 dual r/a 60pos - PBC30DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2111E-30-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC30DBAN
Order 'conn header .100 dual r/a 60pos - PTC30DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112-30-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC30DBAN
Order 'conn header .100 dual r/a 60pos - PEC30DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112E-30-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PZC30DBBN
Order 'conn header .100 dual r/a 60pos - PZC30DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2121-30-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC30DBBN
Order 'conn header .100 dual r/a 60pos - PBC30DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2121E-30-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC30DBBN
Order 'conn header .100 dual r/a 60pos - PTC30DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122-30-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC30DBBN
Order 'conn header .100 dual r/a 60pos - PEC30DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122E-30-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PZC30DBCN
Order 'conn header .100 dual r/a 60pos - PZC30DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2131-30-ND.
Options for Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN302FJFN
Send this link via E-Mail
Help With This Screen
