CONN HEADER 2MM DUAL R/A 48POS - PPPN242FJFN
| Digi-Key Part Number | S2204-24-ND |
1 10 100 500 1000 |
3.57000 2.95800 1.88700 1.45860 1.35660 |
Extended Price
3.57 29.58 188.70 729.30 1356.60 |
| Manufacturer Part Number | PPPN242FJFN | |||
| Description | CONN HEADER 2MM DUAL R/A 48POS | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PPPN242FJFN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 48 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PPPN242FJFN PPPN242FJFN S2204 24 ND S220424ND S2204-24 |
PPPN242FJFN Specification Sheet
CONN HEADER 2MM DUAL R/A 48POS - PPPN242FJFN (S2204-24-ND)
Related parts:CONN HEADER 2MM DUAL R/A 48POS - PPPN242FJFN
Order 'conn header 2mm dual r/a 48pos - PPPN242FJFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2204-24-ND.
CONN HEADER 2MM DUAL R/A 48POS - PRPN242PARN
Order 'conn header 2mm dual r/a 48pos - PRPN242PARN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2200-24-ND.
CONN HEADER 2MM DUAL R/A 48POS - PRPN242PARN-RC
Order 'conn header 2mm dual r/a 48pos - PRPN242PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-24-ND.
CONN RECEPT 2MM DUAL R/A 48POS - PPPN242FJFN-RC
Order 'conn recept 2mm dual r/a 48pos - PPPN242FJFN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5753-24-ND.
CONN HEADER 2MM DUAL SMD 48POS - PRPN242MAMS
Order 'conn header 2mm dual smd 48pos - PRPN242MAMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2209-24-ND.
CONN HEADER 2MM DUAL STR 48POS - PRPN242PAEN
Order 'conn header 2mm dual str 48pos - PRPN242PAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2210-24-ND.
CONN HEADER 2MM DUAL STR 48POS - PRPN242PAEN-RC
Order 'conn header 2mm dual str 48pos - PRPN242PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5801-24-ND.
CONN HEADER 2MM DUAL SMD 48POS - NRPN242MAMS-RC
Order 'conn header 2mm dual smd 48pos - NRPN242MAMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6009-24-ND.
CONN HEADER .100 DUAL R/A 48POS - PZC24DBAN
Order 'conn header .100 dual r/a 48pos - PZC24DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2111-24-ND.
CONN HEADER .100 DUAL R/A 48POS - PBC24DBAN
Order 'conn header .100 dual r/a 48pos - PBC24DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2111E-24-ND.
CONN HEADER .100 DUAL R/A 48POS - PTC24DBAN
Order 'conn header .100 dual r/a 48pos - PTC24DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112-24-ND.
CONN HEADER .100 DUAL R/A 48POS - PEC24DBAN
Order 'conn header .100 dual r/a 48pos - PEC24DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112E-24-ND.
CONN HEADER .100 DUAL R/A 48POS - PZC24DBBN
Order 'conn header .100 dual r/a 48pos - PZC24DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2121-24-ND.
CONN HEADER .100 DUAL R/A 48POS - PBC24DBBN
Order 'conn header .100 dual r/a 48pos - PBC24DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2121E-24-ND.
CONN HEADER .100 DUAL R/A 48POS - PTC24DBBN
Order 'conn header .100 dual r/a 48pos - PTC24DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122-24-ND.
Send this link via E-Mail
Help With This Screen