CONN HEADER 2MM DUAL R/A 44POS - PPPN222FJFN
| Digi-Key Part Number | S2204-22-ND |
1 10 100 500 1000 |
3.29000 2.72600 1.73900 1.34420 1.25020 |
Extended Price
3.29 27.26 173.90 672.10 1250.20 |
| Manufacturer Part Number | PPPN222FJFN | |||
| Description | CONN HEADER 2MM DUAL R/A 44POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PPPN222FJFN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 44 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PPPN222FJFN PPPN222FJFN S2204 22 ND S220422ND S2204-22 |
PPPN222FJFN Specification Sheet
CONN HEADER 2MM DUAL R/A 44POS - PPPN222FJFN (S2204-22-ND)
Related parts:CONN HEADER 2MM DUAL R/A 44POS - PPPN222FJFN
Order 'conn header 2mm dual r/a 44pos - PPPN222FJFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2204-22-ND.
CONN HEADER 2MM DUAL R/A 44POS - PRPN222PARN
Order 'conn header 2mm dual r/a 44pos - PRPN222PARN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2200-22-ND.
CONN HEADER 2MM DUAL R/A 44POS - PRPN222PARN-RC
Order 'conn header 2mm dual r/a 44pos - PRPN222PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-22-ND.
CONN RECEPT 2MM DUAL R/A 44POS - PPPN222FJFN-RC
Order 'conn recept 2mm dual r/a 44pos - PPPN222FJFN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5753-22-ND.
CONN HEADER 2MM DUAL SMD 44POS - PRPN222MAMP
Order 'conn header 2mm dual smd 44pos - PRPN222MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-22-ND.
CONN HEADER 2MM DUAL SMD 44POS - PRPN222MAMS
Order 'conn header 2mm dual smd 44pos - PRPN222MAMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2209-22-ND.
CONN HEADER 2MM DUAL STR 44POS - PRPN222PAEN
Order 'conn header 2mm dual str 44pos - PRPN222PAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2210-22-ND.
CONN HEADER 2MM DUAL STR 44POS - PRPN222PAEN-RC
Order 'conn header 2mm dual str 44pos - PRPN222PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5801-22-ND.
CONN HEADER 2MM DUAL SMD 44POS - NRPN222MAMP-RC
Order 'conn header 2mm dual smd 44pos - NRPN222MAMP-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6008-22-ND.
CONN HEADER 2MM DUAL SMD 44POS - NRPN222MAMS-RC
Order 'conn header 2mm dual smd 44pos - NRPN222MAMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6009-22-ND.
CONN HEADER .100 DUAL R/A 44POS - PZC22DBAN
Order 'conn header .100 dual r/a 44pos - PZC22DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2111-22-ND.
CONN HEADER .100 DUAL R/A 44POS - PBC22DBAN
Order 'conn header .100 dual r/a 44pos - PBC22DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2111E-22-ND.
CONN HEADER .100 DUAL R/A 44POS - PTC22DBAN
Order 'conn header .100 dual r/a 44pos - PTC22DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112-22-ND.
CONN HEADER .100 DUAL R/A 44POS - PEC22DBAN
Order 'conn header .100 dual r/a 44pos - PEC22DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112E-22-ND.
CONN HEADER .100 DUAL R/A 44POS - PZC22DBBN
Order 'conn header .100 dual r/a 44pos - PZC22DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2121-22-ND.
Send this link via E-Mail
Help With This Screen