Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN202FJFN
CONN HEADER 2MM DUAL R/A 40POS - PPPN202FJFN
| Digi-Key Part Number | S2204-20-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PPPN202FJFN | |||
| Description | CONN HEADER 2MM DUAL R/A 40POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN202FJFN
| Technical/Catalog Information | PPPN202FJFN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 40 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PPPN202FJFN PPPN202FJFN S2204 20 ND S220420ND S2204-20 |
PPPN202FJFN Specification Sheet
CONN HEADER 2MM DUAL R/A 40POS - PPPN202FJFN (S2204-20-ND)
Related parts Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN202FJFNGold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN202FJFN
Order 'conn header 2mm dual r/a 40pos - PPPN202FJFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2204-20-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PRPN202PARN
Order 'conn header 2mm dual r/a 40pos - PRPN202PARN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2200-20-ND.
Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN202FJFN-RC
Order 'conn recept 2mm dual r/a 40pos - PPPN202FJFN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5753-20-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PRPN202PARN-RC
Order 'conn header 2mm dual r/a 40pos - PRPN202PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-20-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded PRPN202MAMS
Order 'conn header 2mm dual smd 40pos - PRPN202MAMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2209-20-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PRPN202PAEN
Order 'conn header 2mm dual str 40pos - PRPN202PAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2210-20-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PRPN202PAEN-RC
Order 'conn header 2mm dual str 40pos - PRPN202PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5801-20-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded NRPN202MAMS-RC
Order 'conn header 2mm dual smd 40pos - NRPN202MAMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6009-20-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded PRPN401PARN
Order 'conn header 2mm single r/a 40pos - PRPN401PARN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2106-40-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PZC20DBAN
Order 'conn header .100 dual r/a 40pos - PZC20DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2111-20-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC20DBAN
Order 'conn header .100 dual r/a 40pos - PBC20DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2111E-20-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC20DBAN
Order 'conn header .100 dual r/a 40pos - PTC20DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112-20-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC20DBAN
Order 'conn header .100 dual r/a 40pos - PEC20DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112E-20-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PZC20DBBN
Order 'conn header .100 dual r/a 40pos - PZC20DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2121-20-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC20DBBN
Order 'conn header .100 dual r/a 40pos - PBC20DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2121E-20-ND.
Options for Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN202FJFN
Send this link via E-Mail
Help With This Screen
