Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN192FJFN
CONN HEADER 2MM DUAL R/A 38POS - PPPN192FJFN - Connectors, Interconnects
| Digi-Key Part Number | S2204-19-ND |
1 10 100 500 1000 |
2.84000 2.34900 1.49850 1.15830 1.07730 |
Extended Price
2.84 23.49 149.85 579.15 1077.30 |
| Manufacturer Part Number | PPPN192FJFN | |||
| Description | CONN HEADER 2MM DUAL R/A 38POS | |||
| Quantity Available | 215 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN192FJFN
| Technical/Catalog Information | PPPN192FJFN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 38 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PPPN192FJFN PPPN192FJFN S2204 19 ND S220419ND S2204-19 |
PPPN192FJFN Specification Sheet
CONN HEADER 2MM DUAL R/A 38POS - PPPN192FJFN (S2204-19-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN192FJFNGold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN192FJFN
Order 'conn header 2mm dual r/a 38pos - PPPN192FJFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2204-19-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PRPN192PARN
Order 'conn header 2mm dual r/a 38pos - PRPN192PARN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2200-19-ND.
Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN192FJFN-RC
Order 'conn recept 2mm dual r/a 38pos - PPPN192FJFN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5753-19-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PRPN192PARN-RC
Order 'conn header 2mm dual r/a 38pos - PRPN192PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-19-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded PRPN192MAMS
Order 'conn header 2mm dual smd 38pos - PRPN192MAMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2209-19-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PRPN192PAEN
Order 'conn header 2mm dual str 38pos - PRPN192PAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2210-19-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PRPN192PAEN-RC
Order 'conn header 2mm dual str 38pos - PRPN192PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5801-19-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Unshrouded NRPN192MAMS-RC
Order 'conn header 2mm dual smd 38pos - NRPN192MAMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6009-19-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PRPN381PARN
Order 'conn header 2mm sngl r/a 38pos - PRPN381PARN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2106-38-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PZC19DBAN
Order 'conn header .100 dual r/a 38pos - PZC19DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2111-19-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC19DBAN
Order 'conn header .100 dual r/a 38pos - PBC19DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2111E-19-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC19DBAN
Order 'conn header .100 dual r/a 38pos - PTC19DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112-19-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC19DBAN
Order 'conn header .100 dual r/a 38pos - PEC19DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112E-19-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PZC19DBBN
Order 'conn header .100 dual r/a 38pos - PZC19DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2121-19-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC19DBBN
Order 'conn header .100 dual r/a 38pos - PBC19DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2121E-19-ND.
Options for Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN192FJFN
Send this link via E-Mail
Help With This Screen
