CONN HEADER 2MM DUAL R/A 10POS - PPPN052FJFN
Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN052FJFN
| Digi-Key Part Number | S2204-05-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PPPN052FJFN | |||
| Description | CONN HEADER 2MM DUAL R/A 10POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN052FJFN
| Technical/Catalog Information | PPPN052FJFN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 10 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PPPN052FJFN PPPN052FJFN S2204 05 ND S220405ND S2204-05 |
PPPN052FJFN Specification Sheet
CONN HEADER 2MM DUAL R/A 10POS - PPPN052FJFN (S2204-05-ND)
Related parts Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN052FJFNCONN HEADER 2MM DUAL R/A 10POS - PPPN052FJFN
Order 'conn header 2mm dual r/a 10pos - PPPN052FJFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2204-05-ND.
CONN HEADER 2MM DUAL R/A 10POS - PRPN052PARN
Order 'conn header 2mm dual r/a 10pos - PRPN052PARN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2200-05-ND.
CONN RECEPT 2MM DUAL R/A 10POS - PPPN052FJFN-RC
Order 'conn recept 2mm dual r/a 10pos - PPPN052FJFN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5753-05-ND.
CONN HEADER 2MM DUAL R/A 10POS - PRPN052PARN-RC
Order 'conn header 2mm dual r/a 10pos - PRPN052PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-05-ND.
CONN HEADER 2MM DUAL SMD 10POS - PRPN052MAMP
Order 'conn header 2mm dual smd 10pos - PRPN052MAMP' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2208-05-ND.
CONN HEADER 2MM DUAL SMD 10POS - PRPN052MAMS
Order 'conn header 2mm dual smd 10pos - PRPN052MAMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2209-05-ND.
CONN HEADER 2MM DUAL STR 10POS - PRPN052PAEN
Order 'conn header 2mm dual str 10pos - PRPN052PAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2210-05-ND.
CONN HEADER 2MM DUAL STR 10POS - PRPN052PAEN-RC
Order 'conn header 2mm dual str 10pos - PRPN052PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5801-05-ND.
CONN HEADER 2MM DUAL SMD 10POS - NRPN052MAMP-RC
Order 'conn header 2mm dual smd 10pos - NRPN052MAMP-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6008-05-ND.
CONN HEADER 2MM DUAL SMD 10POS - NRPN052MAMS-RC
Order 'conn header 2mm dual smd 10pos - NRPN052MAMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6009-05-ND.
CONN HEADER 2MM SNGL R/A 10POS - PRPN101PARN
Order 'conn header 2mm sngl r/a 10pos - PRPN101PARN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2106-10-ND.
CONN HEADER .100 DUAL R/A 10POS - PZC05DBAN
Order 'conn header .100 dual r/a 10pos - PZC05DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2111-05-ND.
CONN HEADER .100 DUAL R/A 10POS - PBC05DBAN
Order 'conn header .100 dual r/a 10pos - PBC05DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2111E-05-ND.
CONN HEADER .100 DUAL R/A 10POS - PTC05DBAN
Order 'conn header .100 dual r/a 10pos - PTC05DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112-05-ND.
CONN HEADER .100 DUAL R/A 10POS - PEC05DBAN
Order 'conn header .100 dual r/a 10pos - PEC05DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112E-05-ND.
Options for Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN052FJFN
Send this link via E-Mail
Help With This Screen
