D-SUB CABLE MMM15K/MC16M/MMM15K - M7PPK-1506R - Cable Assemblies
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PPK-1506R
| Digi-Key Part Number | M7PPK-1506R-ND |
1 10 100 250 500 1000 2500 5000 |
26.66000 23.37900 17.22670 14.86832 13.84290 11.93566 11.27940 10.91026 |
Extended Price
26.66 233.79 1722.67 3717.08 6921.45 11935.66 28198.50 54551.30 |
| Manufacturer Part Number | M7PPK-1506R | |||
| Description | D-SUB CABLE MMM15K/MC16M/MMM15K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M7PPK-1506R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Plug, Male Pins |
| Color | Multiple, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 15 |
| Shielding | Unshielded |
| Usage | Patch |
| Contact Finish | Gold |
| Type | DB15 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M7PPK 1506R M7PPK1506R |
M7PPK-1506R Specification Sheet
D-SUB CABLE MMM15K/MC16M/MMM15K - M7PPK-1506R (M7PPK-1506R-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PPK-1506RD-SUB CABLE MML15K/MC16M/MML15K - M7NNK-1506R
Order 'd-sub cable mml15k/mc16m/mml15k - M7NNK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-1506R-ND.
D-SUB CABLE MML15K/MC16M/MFL15K - M7NOK-1506R
Order 'd-sub cable mml15k/mc16m/mfl15k - M7NOK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-1506R-ND.
D-SUB CABLE - MML15K/MC16M/X - M7NXK-1506R
Order 'd-sub cable - mml15k/mc16m/x - M7NXK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXK-1506R-ND.
D-SUB CABLE MFL15K/MC16M/MFL15K - M7OOK-1506R
Order 'd-sub cable mfl15k/mc16m/mfl15k - M7OOK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-1506R-ND.
D-SUB CABLE - MFL15K/MC16M/X - M7OXK-1506R
Order 'd-sub cable - mfl15k/mc16m/x - M7OXK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-1506R-ND.
D-SUB CABLE MFM15K/MC16M/MFM15K - M7SSK-1506R
Order 'd-sub cable mfm15k/mc16m/mfm15k - M7SSK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SSK-1506R-ND.
D-SUB CABLE - MFM15K/MC16M/X - M7SXK-1506R
Order 'd-sub cable - mfm15k/mc16m/x - M7SXK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SXK-1506R-ND.
D-SUB CABLE MMU15K/MC16M/MMU15K - M7VVK-1506R
Order 'd-sub cable mmu15k/mc16m/mmu15k - M7VVK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VVK-1506R-ND.
D-SUB CABLE MMU15K/MC16M/MFU15K - M7VWK-1506R
Order 'd-sub cable mmu15k/mc16m/mfu15k - M7VWK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWK-1506R-ND.
D-SUB CABLE - MMU15K/MC16M/X - M7VXK-1506R
Order 'd-sub cable - mmu15k/mc16m/x - M7VXK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VXK-1506R-ND.
D-SUB CABLE MFU15K/MC16M/MFU15K - M7WWK-1506R
Order 'd-sub cable mfu15k/mc16m/mfu15k - M7WWK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WWK-1506R-ND.
D-SUB CABLE - MFU15K/MC16M/X - M7WXK-1506R
Order 'd-sub cable - mfu15k/mc16m/x - M7WXK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WXK-1506R-ND.
D-SUB CABLE MMM15K/MC16M/MMM15K - M7PPK-1506R
Order 'd-sub cable mmm15k/mc16m/mmm15k - M7PPK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPK-1506R-ND.
D-SUB CABLE MMM15K/MC16M/MMM15K - M7PPK-1510R
Order 'd-sub cable mmm15k/mc16m/mmm15k - M7PPK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPK-1510R-ND.
D-SUB CABLE MMM15K/MC16M/MFM15K - M7PSK-1506R
Order 'd-sub cable mmm15k/mc16m/mfm15k - M7PSK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PSK-1506R-ND.
Options for D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PPK-1506R
Send this link via E-Mail
Help With This Screen
