D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7PPK-0910J
D-SUB CABLE MMM09K/MC10G/MMM09K - M7PPK-0910J - Cable Assemblies
| Digi-Key Part Number | M7PPK-0910J-ND |
1 10 50 100 250 500 1000 2500 5000 |
19.46000 14.75000 11.92560 11.29800 9.41500 8.78734 8.15967 7.84584 7.53200 |
Extended Price
19.46 147.50 596.28 1129.80 2353.75 4393.67 8159.67 19614.60 37660.00 |
| Manufacturer Part Number | M7PPK-0910J | |||
| Description | D-SUB CABLE MMM09K/MC10G/MMM09K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M7PPK-0910J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Plug, Male Pins |
| Color | Gray, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 9 |
| Shielding | Unshielded |
| Usage | Patch |
| Contact Finish | Gold |
| Type | DB09 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M7PPK 0910J M7PPK0910J |
M7PPK-0910J Specification Sheet
D-SUB CABLE MMM09K/MC10G/MMM09K - M7PPK-0910J (M7PPK-0910J-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7PPK-0910JD-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7NNK-0910J
Order 'd-sub cable mml09k/mc10g/mml09k - M7NNK-0910J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-0910J-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7NOK-0910J
Order 'd-sub cable mml09k/mc10g/mfl09k - M7NOK-0910J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-0910J-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7NXK-0910J
Order 'd-sub cable - mml09k/mc10g/x - M7NXK-0910J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXK-0910J-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7OOK-0910J
Order 'd-sub cable mfl09k/mc10g/mfl09k - M7OOK-0910J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-0910J-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7OXK-0910J
Order 'd-sub cable - mfl09k/mc10g/x - M7OXK-0910J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-0910J-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7SSK-0910J
Order 'd-sub cable mfm09k/mc10g/mfm09k - M7SSK-0910J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SSK-0910J-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7SXK-0910J
Order 'd-sub cable - mfm09k/mc10g/x - M7SXK-0910J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SXK-0910J-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7VVK-0910J
Order 'd-sub cable mmu09k/mc10g/mmu09k - M7VVK-0910J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VVK-0910J-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7VWK-0910J
Order 'd-sub cable mmu09k/mc10g/mfu09k - M7VWK-0910J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWK-0910J-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7VXK-0910J
Order 'd-sub cable - mmu09k/mc10g/x - M7VXK-0910J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VXK-0910J-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7WWK-0910J
Order 'd-sub cable mfu09k/mc10g/mfu09k - M7WWK-0910J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WWK-0910J-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7WXK-0910J
Order 'd-sub cable - mfu09k/mc10g/x - M7WXK-0910J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WXK-0910J-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1BXA-1036J
Order 'idc cable - msr10a/mc10g/x - M1BXA-1036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-1036J-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1BXK-1036J
Order 'idc cable - msr10k/mc10g/x - M1BXK-1036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-1036J-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1CXA-1036J
Order 'idc cable - mkc10a/mc10g/x - M1CXA-1036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-1036J-ND.
Options for D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7PPK-0910J
Send this link via E-Mail
Help With This Screen
