Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER .100 DUAL R/A 14POS - PZC07DBDN

Digi-Key Part Number S2141-07-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.90000
3.48900
2.87370
2.27158
1.95000
1.77895
1.71053
Extended Price
3.90
34.89
287.37
1135.79
1950.00
8894.75
17105.30
Manufacturer Part NumberPZC07DBDN
DescriptionCONN HEADER .100 DUAL R/A 14POS
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationPZC07DBDN
VendorSullins Connector Solutions (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness10µin (0.25µm)
Number of Positions 14
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PZC07DBDN
PZC07DBDN
S2141 07 ND
S214107ND
S2141-07

PZC07DBDN Specification Sheet

Image of CONN HEADER .100 DUAL R/A 14POS - PZC07DBDN

CONN HEADER .100 DUAL R/A 14POS - PZC07DBDN (S2141-07-ND)

Related parts :
CONN HEADER .100 DUAL R/A 14POS - PZC07DBDN
 Order 'conn header .100 dual r/a 14pos - PZC07DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2141-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PZC07DBAN
 Order 'conn header .100 dual r/a 14pos - PZC07DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2111-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PBC07DBAN
 Order 'conn header .100 dual r/a 14pos - PBC07DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2111E-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PTC07DBAN
 Order 'conn header .100 dual r/a 14pos - PTC07DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PEC07DBAN
 Order 'conn header .100 dual r/a 14pos - PEC07DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112E-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PZC07DBBN
 Order 'conn header .100 dual r/a 14pos - PZC07DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2121-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PBC07DBBN
 Order 'conn header .100 dual r/a 14pos - PBC07DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2121E-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PTC07DBBN
 Order 'conn header .100 dual r/a 14pos - PTC07DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PEC07DBBN
 Order 'conn header .100 dual r/a 14pos - PEC07DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122E-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PZC07DBCN
 Order 'conn header .100 dual r/a 14pos - PZC07DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2131-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PBC07DBCN
 Order 'conn header .100 dual r/a 14pos - PBC07DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2131E-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PTC07DBCN
 Order 'conn header .100 dual r/a 14pos - PTC07DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2132-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PEC07DBCN
 Order 'conn header .100 dual r/a 14pos - PEC07DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2132E-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PBC07DBDN
 Order 'conn header .100 dual r/a 14pos - PBC07DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2141E-07-ND.
CONN HEADER .100 DUAL R/A 14POS - PTC07DBDN
 Order 'conn header .100 dual r/a 14pos - PTC07DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2142-07-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER .100 DUAL R/A 14POS - PZC07DBCN Next: CONN HEADER .100 DUAL R/A 14POS - PZC07DBEN