CONN HEADER .100 DUAL R/A 2POS - PTC01DBCN - Connectors
| Digi-Key Part Number | S2132-01-ND |
1 10 100 500 1000 5000 10000 |
2.39000 2.13800 1.76110 1.39208 1.19501 1.09018 1.04825 |
Extended Price
2.39 21.38 176.11 696.04 1195.01 5450.90 10482.50 |
| Manufacturer Part Number | PTC01DBCN | |||
| Description | CONN HEADER .100 DUAL R/A 2POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PTC01DBCN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 2 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTC01DBCN PTC01DBCN S2132 01 ND S213201ND S2132-01 |
PTC01DBCN Specification Sheet
CONN HEADER .100 DUAL R/A 2POS - PTC01DBCN (S2132-01-ND) - Connectors
Related parts Connectors:CONN HEADER .100 DUAL R/A 2POS - PTC01DBCN
Order 'conn header .100 dual r/a 2pos - PTC01DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2132-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PZC01DBAN
Order 'conn header .100 dual r/a 2pos - PZC01DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2111-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PBC01DBAN
Order 'conn header .100 dual r/a 2pos - PBC01DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2111E-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PTC01DBAN
Order 'conn header .100 dual r/a 2pos - PTC01DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PEC01DBAN
Order 'conn header .100 dual r/a 2pos - PEC01DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112E-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PZC01DBBN
Order 'conn header .100 dual r/a 2pos - PZC01DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2121-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PBC01DBBN
Order 'conn header .100 dual r/a 2pos - PBC01DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2121E-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PTC01DBBN
Order 'conn header .100 dual r/a 2pos - PTC01DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PEC01DBBN
Order 'conn header .100 dual r/a 2pos - PEC01DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122E-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PZC01DBCN
Order 'conn header .100 dual r/a 2pos - PZC01DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2131-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PBC01DBCN
Order 'conn header .100 dual r/a 2pos - PBC01DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2131E-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PEC01DBCN
Order 'conn header .100 dual r/a 2pos - PEC01DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2132E-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PZC01DBDN
Order 'conn header .100 dual r/a 2pos - PZC01DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2141-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PBC01DBDN
Order 'conn header .100 dual r/a 2pos - PBC01DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2141E-01-ND.
CONN HEADER .100 DUAL R/A 2POS - PTC01DBDN
Order 'conn header .100 dual r/a 2pos - PTC01DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2142-01-ND.
Send this link via E-Mail
Help With This Screen