CONN HEADER .100 DUAL R/A 56POS - PBC28DBBN - Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC28DBBN
| Digi-Key Part Number | S2121E-28-ND |
1 10 100 500 1000 5000 10000 |
5.12000 4.58100 3.77260 2.98218 2.56000 2.33544 2.24561 |
Extended Price
5.12 45.81 377.26 1491.09 2560.00 11677.20 22456.10 |
| Manufacturer Part Number | PBC28DBBN | |||
| Description | CONN HEADER .100 DUAL R/A 56POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC28DBBN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 56 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC28DBBN PBC28DBBN S2121E 28 ND S2121E28ND S2121E-28 |
PBC28DBBN Specification Sheet
CONN HEADER .100 DUAL R/A 56POS - PBC28DBBN (S2121E-28-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC28DBBNCONN HEADER .100 DUAL R/A 56POS - PBC28DBBN
Order 'conn header .100 dual r/a 56pos - PBC28DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2121E-28-ND.
CONN HEADER .100 DUAL R/A 56POS - PTC28DBAN
Order 'conn header .100 dual r/a 56pos - PTC28DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112-28-ND.
CONN HEADER .100 DUAL R/A 56POS - PEC28DBAN
Order 'conn header .100 dual r/a 56pos - PEC28DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112E-28-ND.
CONN HEADER .100 DUAL R/A 56POS - PTC28DBBN
Order 'conn header .100 dual r/a 56pos - PTC28DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122-28-ND.
CONN HEADER .100 DUAL R/A 56POS - PEC28DBBN
Order 'conn header .100 dual r/a 56pos - PEC28DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122E-28-ND.
CONN HEADER .100 DUAL R/A 56POS - PTC28DBCN
Order 'conn header .100 dual r/a 56pos - PTC28DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2132-28-ND.
CONN HEADER .100 DUAL R/A 56POS - PEC28DBCN
Order 'conn header .100 dual r/a 56pos - PEC28DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2132E-28-ND.
CONN HEADER .100 DUAL R/A 56POS - PTC28DBDN
Order 'conn header .100 dual r/a 56pos - PTC28DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2142-28-ND.
CONN HEADER .100 DUAL R/A 56POS - PEC28DBDN
Order 'conn header .100 dual r/a 56pos - PEC28DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2142E-28-ND.
CONN HEADER .100 DUAL R/A 56POS - PTC28DBEN
Order 'conn header .100 dual r/a 56pos - PTC28DBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2152-28-ND.
CONN HEADER .100 DUAL R/A 56POS - PEC28DBEN
Order 'conn header .100 dual r/a 56pos - PEC28DBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2152E-28-ND.
CONN HEADER .100 DUAL R/A 56POS - PTC28DGAN
Order 'conn header .100 dual r/a 56pos - PTC28DGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2312-28-ND.
CONN HEADER .100 DUAL R/A 56POS - PEC28DGAN
Order 'conn header .100 dual r/a 56pos - PEC28DGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2312E-28-ND.
CONN HEADER .100 DUAL R/A 56POS - PTC28DGBN
Order 'conn header .100 dual r/a 56pos - PTC28DGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2322-28-ND.
CONN HEADER .100 DUAL R/A 56POS - PEC28DGBN
Order 'conn header .100 dual r/a 56pos - PEC28DGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2322E-28-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC28DBBN
Send this link via E-Mail
Help With This Screen
