CONN HEADER .100 DUAL R/A 54POS - PBC27DBBN - Connectors, Interconnects
| Digi-Key Part Number | S2121E-27-ND |
1 10 100 500 1000 5000 10000 |
5.01000 4.48300 3.69160 2.91810 2.50499 2.28526 2.19736 |
Extended Price
5.01 44.83 369.16 1459.05 2504.99 11426.30 21973.60 |
| Manufacturer Part Number | PBC27DBBN | |||
| Description | CONN HEADER .100 DUAL R/A 54POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC27DBBN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 54 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC27DBBN PBC27DBBN S2121E 27 ND S2121E27ND S2121E-27 |
PBC27DBBN Specification Sheet
CONN HEADER .100 DUAL R/A 54POS - PBC27DBBN (S2121E-27-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER .100 DUAL R/A 54POS - PBC27DBBN
Order 'conn header .100 dual r/a 54pos - PBC27DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2121E-27-ND.
CONN HEADER .100 DUAL R/A 54POS - PTC27DBAN
Order 'conn header .100 dual r/a 54pos - PTC27DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112-27-ND.
CONN HEADER .100 DUAL R/A 54POS - PEC27DBAN
Order 'conn header .100 dual r/a 54pos - PEC27DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112E-27-ND.
CONN HEADER .100 DUAL R/A 54POS - PTC27DBBN
Order 'conn header .100 dual r/a 54pos - PTC27DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122-27-ND.
CONN HEADER .100 DUAL R/A 54POS - PEC27DBBN
Order 'conn header .100 dual r/a 54pos - PEC27DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122E-27-ND.
CONN HEADER .100 DUAL R/A 54POS - PTC27DBCN
Order 'conn header .100 dual r/a 54pos - PTC27DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2132-27-ND.
CONN HEADER .100 DUAL R/A 54POS - PEC27DBCN
Order 'conn header .100 dual r/a 54pos - PEC27DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2132E-27-ND.
CONN HEADER .100 DUAL R/A 54POS - PTC27DBDN
Order 'conn header .100 dual r/a 54pos - PTC27DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2142-27-ND.
CONN HEADER .100 DUAL R/A 54POS - PEC27DBDN
Order 'conn header .100 dual r/a 54pos - PEC27DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2142E-27-ND.
CONN HEADER .100 DUAL R/A 54POS - PTC27DBEN
Order 'conn header .100 dual r/a 54pos - PTC27DBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2152-27-ND.
CONN HEADER .100 DUAL R/A 54POS - PEC27DBEN
Order 'conn header .100 dual r/a 54pos - PEC27DBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2152E-27-ND.
CONN HEADER .100 DUAL R/A 54POS - PTC27DGAN
Order 'conn header .100 dual r/a 54pos - PTC27DGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2312-27-ND.
CONN HEADER .100 DUAL R/A 54POS - PEC27DGAN
Order 'conn header .100 dual r/a 54pos - PEC27DGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2312E-27-ND.
CONN HEADER .100 DUAL R/A 54POS - PTC27DGBN
Order 'conn header .100 dual r/a 54pos - PTC27DGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2322-27-ND.
CONN HEADER .100 DUAL R/A 54POS - PEC27DGBN
Order 'conn header .100 dual r/a 54pos - PEC27DGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2322E-27-ND.
Send this link via E-Mail
Help With This Screen
