CONN HEADER .100 DUAL R/A 18POS - PBC09DBBN
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC09DBBN
| Digi-Key Part Number | S2121E-09-ND |
1 10 100 500 1000 5000 10000 |
3.03000 2.71100 2.23260 1.76484 1.51500 1.38211 1.32895 |
Extended Price
3.03 27.11 223.26 882.42 1515.00 6910.55 13289.50 |
| Manufacturer Part Number | PBC09DBBN | |||
| Description | CONN HEADER .100 DUAL R/A 18POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC09DBBN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 18 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC09DBBN PBC09DBBN S2121E 09 ND S2121E09ND S2121E-09 |
PBC09DBBN Specification Sheet
CONN HEADER .100 DUAL R/A 18POS - PBC09DBBN (S2121E-09-ND)
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC09DBBNCONN HEADER .100 DUAL R/A 18POS - PBC09DBBN
Order 'conn header .100 dual r/a 18pos - PBC09DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2121E-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PTC09DBAN
Order 'conn header .100 dual r/a 18pos - PTC09DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PEC09DBAN
Order 'conn header .100 dual r/a 18pos - PEC09DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112E-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PTC09DBBN
Order 'conn header .100 dual r/a 18pos - PTC09DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PEC09DBBN
Order 'conn header .100 dual r/a 18pos - PEC09DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122E-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PTC09DBCN
Order 'conn header .100 dual r/a 18pos - PTC09DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2132-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PEC09DBCN
Order 'conn header .100 dual r/a 18pos - PEC09DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2132E-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PTC09DBDN
Order 'conn header .100 dual r/a 18pos - PTC09DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2142-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PEC09DBDN
Order 'conn header .100 dual r/a 18pos - PEC09DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2142E-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PTC09DBEN
Order 'conn header .100 dual r/a 18pos - PTC09DBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2152-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PEC09DBEN
Order 'conn header .100 dual r/a 18pos - PEC09DBEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2152E-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PTC09DGAN
Order 'conn header .100 dual r/a 18pos - PTC09DGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2312-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PEC09DGAN
Order 'conn header .100 dual r/a 18pos - PEC09DGAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2312E-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PTC09DGBN
Order 'conn header .100 dual r/a 18pos - PTC09DGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2322-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PEC09DGBN
Order 'conn header .100 dual r/a 18pos - PEC09DGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2322E-09-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC09DBBN
Send this link via E-Mail
Help With This Screen
