D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7OXK-0906J
D-SUB CABLE - MFL09K/MC10G/X - M7OXK-0906J - Cable Assemblies
| Digi-Key Part Number | M7OXK-0906J-ND |
1 10 100 250 500 1000 2500 5000 |
10.55000 9.25100 6.81660 5.88336 5.47762 4.72293 4.46325 4.31718 |
Extended Price
10.55 92.51 681.66 1470.84 2738.81 4722.93 11158.12 21585.90 |
| Manufacturer Part Number | M7OXK-0906J | |||
| Description | D-SUB CABLE - MFL09K/MC10G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M7OXK-0906J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Individual Wire Leads |
| Color | Gray, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 9 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold |
| Type | DB09 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M7OXK 0906J M7OXK0906J |
M7OXK-0906J Specification Sheet
D-SUB CABLE - MFL09K/MC10G/X - M7OXK-0906J (M7OXK-0906J-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7OXK-0906JD-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7OXK-0906J
Order 'd-sub cable - mfl09k/mc10g/x - M7OXK-0906J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-0906J-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7OXK-0910J
Order 'd-sub cable - mfl09k/mc10g/x - M7OXK-0910J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-0910J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7OOK-0906J
Order 'd-sub cable mfl09k/mc10g/mfl09k - M7OOK-0906J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-0906J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NNK-0906J
Order 'd-sub cable mml09k/mc10g/mml09k - M7NNK-0906J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-0906J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NXK-0906J
Order 'd-sub cable - mml09k/mc10g/x - M7NXK-0906J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXK-0906J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7OXK-0906R
Order 'd-sub cable - mfl09k/mc10m/x - M7OXK-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-0906R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7OXK-0910R
Order 'd-sub cable - mfl09k/mc10m/x - M7OXK-0910R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-0910R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PPK-0906J
Order 'd-sub cable mmm09k/mc10g/mmm09k - M7PPK-0906J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPK-0906J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PSK-0906J
Order 'd-sub cable mmm09k/mc10g/mfm09k - M7PSK-0906J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PSK-0906J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PXK-0906J
Order 'd-sub cable - mmm09k/mc10g/x - M7PXK-0906J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PXK-0906J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7SSK-0906J
Order 'd-sub cable mfm09k/mc10g/mfm09k - M7SSK-0906J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SSK-0906J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7SXK-0906J
Order 'd-sub cable - mfm09k/mc10g/x - M7SXK-0906J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SXK-0906J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VVK-0906J
Order 'd-sub cable mmu09k/mc10g/mmu09k - M7VVK-0906J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VVK-0906J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VWK-0906J
Order 'd-sub cable mmu09k/mc10g/mfu09k - M7VWK-0906J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWK-0906J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VXK-0906J
Order 'd-sub cable - mmu09k/mc10g/x - M7VXK-0906J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VXK-0906J-ND.
Options for D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7OXK-0906J
Send this link via E-Mail
Help With This Screen
