CONN HEADER .100 DUAL R/A 48POS - PBC24DBAN - Connectors
| Digi-Key Part Number | S2111E-24-ND |
1 10 100 500 1000 5000 10000 |
3.32000 2.97100 2.44630 1.93376 1.66000 1.51438 1.45614 |
Extended Price
3.32 29.71 244.63 966.88 1660.00 7571.90 14561.40 |
| Manufacturer Part Number | PBC24DBAN | |||
| Description | CONN HEADER .100 DUAL R/A 48POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC24DBAN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 48 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC24DBAN PBC24DBAN S2111E 24 ND S2111E24ND S2111E-24 |
CONN HEADER .100 DUAL R/A 48POS - PBC24DBAN (S2111E-24-ND) - Connectors
Related parts Connectors :CONN HEADER .100 DUAL R/A 48POS - PBC24DBAN
Order 'conn header .100 dual r/a 48pos - PBC24DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2111E-24-ND.
CONN HEADER .100 DUAL R/A 48POS - PZC24DBAN
Order 'conn header .100 dual r/a 48pos - PZC24DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2111-24-ND.
CONN HEADER .100 DUAL R/A 48POS - PTC24DBAN
Order 'conn header .100 dual r/a 48pos - PTC24DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112-24-ND.
CONN HEADER .100 DUAL R/A 48POS - PEC24DBAN
Order 'conn header .100 dual r/a 48pos - PEC24DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2112E-24-ND.
CONN HEADER .100 DUAL R/A 48POS - PZC24DBBN
Order 'conn header .100 dual r/a 48pos - PZC24DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2121-24-ND.
CONN HEADER .100 DUAL R/A 48POS - PBC24DBBN
Order 'conn header .100 dual r/a 48pos - PBC24DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2121E-24-ND.
CONN HEADER .100 DUAL R/A 48POS - PTC24DBBN
Order 'conn header .100 dual r/a 48pos - PTC24DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122-24-ND.
CONN HEADER .100 DUAL R/A 48POS - PEC24DBBN
Order 'conn header .100 dual r/a 48pos - PEC24DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2122E-24-ND.
CONN HEADER .100 DUAL R/A 48POS - PZC24DBCN
Order 'conn header .100 dual r/a 48pos - PZC24DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2131-24-ND.
CONN HEADER .100 DUAL R/A 48POS - PBC24DBCN
Order 'conn header .100 dual r/a 48pos - PBC24DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2131E-24-ND.
CONN HEADER .100 DUAL R/A 48POS - PTC24DBCN
Order 'conn header .100 dual r/a 48pos - PTC24DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2132-24-ND.
CONN HEADER .100 DUAL R/A 48POS - PEC24DBCN
Order 'conn header .100 dual r/a 48pos - PEC24DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2132E-24-ND.
CONN HEADER .100 DUAL R/A 48POS - PZC24DBDN
Order 'conn header .100 dual r/a 48pos - PZC24DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2141-24-ND.
CONN HEADER .100 DUAL R/A 48POS - PBC24DBDN
Order 'conn header .100 dual r/a 48pos - PBC24DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2141E-24-ND.
CONN HEADER .100 DUAL R/A 48POS - PTC24DBDN
Order 'conn header .100 dual r/a 48pos - PTC24DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2142-24-ND.
Send this link via E-Mail
Help With This Screen