CONN HEADER 2MM SNGL R/A 28POS - PRPN281PARN
| Digi-Key Part Number | S2106-28-ND |
1 10 100 500 1000 5000 10000 |
1.15000 .99700 .84330 .67082 .54625 .49833 .47916 |
Extended Price
1.15 9.97 84.33 335.41 546.25 2491.65 4791.60 |
| Manufacturer Part Number | PRPN281PARN | |||
| Description | CONN HEADER 2MM SNGL R/A 28POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PRPN281PARN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PRPN281PARN PRPN281PARN S2106 28 ND S210628ND S2106-28 |
CONN HEADER 2MM SNGL R/A 28POS - PRPN281PARN (S2106-28-ND)
Related parts:CONN HEADER 2MM SNGL R/A 28POS - PRPN281PARN
Order 'conn header 2mm sngl r/a 28pos - PRPN281PARN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2106-28-ND.
CONN HEADER 2MM SINGLE R/A 28POS - PRPN281PARN-RC
Order 'conn header 2mm single r/a 28pos - PRPN281PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5802-28-ND.
CONN HEADER 2MM SNGL STR 28POS - PRPN281PAEN
Order 'conn header 2mm sngl str 28pos - PRPN281PAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2105-28-ND.
CONN HEADER 2MM SNGL STR 1POS - PRPN011PAEN
Order 'conn header 2mm sngl str 1pos - PRPN011PAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2105-01-ND.
CONN HEADER 2MM SNGL STR 2POS - PRPN021PAEN
Order 'conn header 2mm sngl str 2pos - PRPN021PAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2105-02-ND.
CONN HEADER 2MM SNGL STR 3POS - PRPN031PAEN
Order 'conn header 2mm sngl str 3pos - PRPN031PAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2105-03-ND.
CONN HEADER 2MM SNGL STR 4POS - PRPN041PAEN
Order 'conn header 2mm sngl str 4pos - PRPN041PAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2105-04-ND.
CONN HEADER 2MM SNGL STR 5POS - PRPN051PAEN
Order 'conn header 2mm sngl str 5pos - PRPN051PAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2105-05-ND.
CONN HEADER 2MM SNGL STR 6POS - PRPN061PAEN
Order 'conn header 2mm sngl str 6pos - PRPN061PAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2105-06-ND.
CONN HEADER 2MM SNGL STR 7POS - PRPN071PAEN
Order 'conn header 2mm sngl str 7pos - PRPN071PAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2105-07-ND.
CONN HEADER 2MM SNGL STR 8POS - PRPN081PAEN
Order 'conn header 2mm sngl str 8pos - PRPN081PAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2105-08-ND.
CONN HEADER 2MM SNGL STR 9POS - PRPN091PAEN
Order 'conn header 2mm sngl str 9pos - PRPN091PAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2105-09-ND.
CONN HEADER 2MM SNGL STR 10POS - PRPN101PAEN
Order 'conn header 2mm sngl str 10pos - PRPN101PAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2105-10-ND.
CONN HEADER 2MM SNGL STR 11POS - PRPN111PAEN
Order 'conn header 2mm sngl str 11pos - PRPN111PAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2105-11-ND.
CONN HEADER 2MM SNGL STR 12POS - PRPN121PAEN
Order 'conn header 2mm sngl str 12pos - PRPN121PAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2105-12-ND.
Send this link via E-Mail
Help With This Screen