D-SUB CABLE MFL50K/MC50G/MFL50K - M7OOK-5010J
| Digi-Key Part Number | M7OOK-5010J-ND |
1 10 100 250 500 1000 2500 5000 |
79.47000 69.69000 51.35060 44.32048 41.26388 35.57863 33.62242 32.52205 |
Extended Price
79.47 696.90 5135.06 11080.12 20631.94 35578.63 84056.05 162610.25 |
| Manufacturer Part Number | M7OOK-5010J | |||
| Description | D-SUB CABLE MFL50K/MC50G/MFL50K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M7OOK-5010J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Receptacle, Female Sockets |
| Color | Gray, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 50 |
| Shielding | Unshielded |
| Usage | Patch |
| Contact Finish | Gold |
| Type | DB50 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M7OOK 5010J M7OOK5010J |
M7OOK-5010J Specification Sheet
D-SUB CABLE MFL50K/MC50G/MFL50K - M7OOK-5010J (M7OOK-5010J-ND)
Related parts :D-SUB CABLE MML50K/MC50G/MML50K - M7NNK-5010J
Order 'd-sub cable mml50k/mc50g/mml50k - M7NNK-5010J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-5010J-ND.
D-SUB CABLE - MML50K/MC50G/X - M7NXK-5010J
Order 'd-sub cable - mml50k/mc50g/x - M7NXK-5010J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXK-5010J-ND.
D-SUB CABLE MMU50K/MC50G/MMU50K - M7VVK-5010J
Order 'd-sub cable mmu50k/mc50g/mmu50k - M7VVK-5010J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VVK-5010J-ND.
D-SUB CABLE MMU50K/MC50G/MFU50K - M7VWK-5010J
Order 'd-sub cable mmu50k/mc50g/mfu50k - M7VWK-5010J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWK-5010J-ND.
D-SUB CABLE - MMU50K/MC50G/X - M7VXK-5010J
Order 'd-sub cable - mmu50k/mc50g/x - M7VXK-5010J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VXK-5010J-ND.
D-SUB CABLE MFU50K/MC50G/MFU50K - M7WWK-5010J
Order 'd-sub cable mfu50k/mc50g/mfu50k - M7WWK-5010J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WWK-5010J-ND.
D-SUB CABLE - MFU50K/MC50G/X - M7WXK-5010J
Order 'd-sub cable - mfu50k/mc50g/x - M7WXK-5010J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WXK-5010J-ND.
D-SUB CABLE MFL50K/MC50G/MFL50K - M7OOK-5010J
Order 'd-sub cable mfl50k/mc50g/mfl50k - M7OOK-5010J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-5010J-ND.
D-SUB CABLE MML50K/MC50G/MFL50K - M7NOK-5010J
Order 'd-sub cable mml50k/mc50g/mfl50k - M7NOK-5010J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-5010J-ND.
D-SUB CABLE MFL50K/MC50G/MFL50K - M7OOK-5006J
Order 'd-sub cable mfl50k/mc50g/mfl50k - M7OOK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-5006J-ND.
D-SUB CABLE - MFL50K/MC50G/X - M7OXK-5010J
Order 'd-sub cable - mfl50k/mc50g/x - M7OXK-5010J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-5010J-ND.
D-SUB CABLE MML50K/MC50G/MFL50K - M7NOK-5006J
Order 'd-sub cable mml50k/mc50g/mfl50k - M7NOK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-5006J-ND.
D-SUB CABLE MFL50K/MC50M/MFL50K - M7OOK-5006R
Order 'd-sub cable mfl50k/mc50m/mfl50k - M7OOK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-5006R-ND.
D-SUB CABLE MFL50K/MC50M/MFL50K - M7OOK-5010R
Order 'd-sub cable mfl50k/mc50m/mfl50k - M7OOK-5010R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-5010R-ND.
D-SUB CABLE - MFL50K/MC50G/X - M7OXK-5006J
Order 'd-sub cable - mfl50k/mc50g/x - M7OXK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-5006J-ND.
Send this link via E-Mail
Help With This Screen
