CONN HEADER 2MM SINGLE STR 25POS - PPPN251BFCN
| Digi-Key Part Number | S2103-25-ND |
1 10 100 500 1000 |
2.07000 1.71100 1.09150 .84370 .78470 |
Extended Price
2.07 17.11 109.15 421.85 784.70 |
| Manufacturer Part Number | PPPN251BFCN | |||
| Description | CONN HEADER 2MM SINGLE STR 25POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PPPN251BFCN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 25 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PPPN251BFCN PPPN251BFCN S2103 25 ND S210325ND S2103-25 |
PPPN251BFCN Specification Sheet
CONN HEADER 2MM SINGLE STR 25POS - PPPN251BFCN (S2103-25-ND)
Related parts:CONN HEADER 2MM SINGLE STR 25POS - PPPN251BFCN
Order 'conn header 2mm single str 25pos - PPPN251BFCN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2103-25-ND.
CONN HEADER 2MM SINGLE STR 25POS - PRPN251PAEN-RC
Order 'conn header 2mm single str 25pos - PRPN251PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5800-25-ND.
CONN RECEPT 2MM SINGLE STR 25POS - PPPN251BFCN-RC
Order 'conn recept 2mm single str 25pos - PPPN251BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-25-ND.
CONN HEADER .100 SINGL STR 25POS - PZC25SAAN
Order 'conn header .100 singl str 25pos - PZC25SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1011-25-ND.
CONN HEADER .100 SINGL STR 25POS - PBC25SAAN
Order 'conn header .100 singl str 25pos - PBC25SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1011E-25-ND.
CONN HEADER .100 SINGL STR 25POS - PTC25SAAN
Order 'conn header .100 singl str 25pos - PTC25SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012-25-ND.
CONN HEADER .100 SINGL STR 25POS - PEC25SAAN
Order 'conn header .100 singl str 25pos - PEC25SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1012E-25-ND.
CONN HEADER .100 SINGL STR 25POS - PZC25SABN
Order 'conn header .100 singl str 25pos - PZC25SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1021-25-ND.
CONN HEADER .100 SINGL STR 25POS - PBC25SABN
Order 'conn header .100 singl str 25pos - PBC25SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1021E-25-ND.
CONN HEADER .100 SINGL STR 25POS - PTC25SABN
Order 'conn header .100 singl str 25pos - PTC25SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022-25-ND.
CONN HEADER .100 SINGL STR 25POS - PEC25SABN
Order 'conn header .100 singl str 25pos - PEC25SABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1022E-25-ND.
CONN HEADER .100 SINGL STR 25POS - PZC25SACN
Order 'conn header .100 singl str 25pos - PZC25SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1031-25-ND.
CONN HEADER .100 SINGL STR 25POS - PBC25SACN
Order 'conn header .100 singl str 25pos - PBC25SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1031E-25-ND.
CONN HEADER .100 SINGL STR 25POS - PTC25SACN
Order 'conn header .100 singl str 25pos - PTC25SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032-25-ND.
CONN HEADER .100 SINGL STR 25POS - PEC25SACN
Order 'conn header .100 singl str 25pos - PEC25SACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1032E-25-ND.
Send this link via E-Mail
Help With This Screen