CONN HEADER 2MM SINGLE SMD 9POS - PPPN091BFLC
| Digi-Key Part Number | S2101-09-ND |
1 10 100 500 1000 |
1.09000 .89900 .57350 .44330 .41230 |
Extended Price
1.09 8.99 57.35 221.65 412.30 |
| Manufacturer Part Number | PPPN091BFLC | |||
| Description | CONN HEADER 2MM SINGLE SMD 9POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PPPN091BFLC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount, Bottom Entry |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 9 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PPPN091BFLC PPPN091BFLC S2101 09 ND S210109ND S2101-09 |
PPPN091BFLC Specification Sheet
CONN HEADER 2MM SINGLE SMD 9POS - PPPN091BFLC (S2101-09-ND)
Related parts :CONN HEADER 2MM SINGLE SMD 9POS - PPPN091BFLC
Order 'conn header 2mm single smd 9pos - PPPN091BFLC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2101-09-ND.
CONN HEADER 2MM SINGLE SMD 9POS - PPPN091BFLD
Order 'conn header 2mm single smd 9pos - PPPN091BFLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2102-09-ND.
CONN HEADER 2MM SINGLE STR 9POS - PRPN091PAEN-RC
Order 'conn header 2mm single str 9pos - PRPN091PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5800-09-ND.
CONN HEADER 2MM SINGLE SMD 4POS - PPPN041BFLC
Order 'conn header 2mm single smd 4pos - PPPN041BFLC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2101-04-ND.
CONN HEADER 2MM SINGLE SMD 5POS - PPPN051BFLC
Order 'conn header 2mm single smd 5pos - PPPN051BFLC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2101-05-ND.
CONN HEADER 2MM SINGLE SMD 6POS - PPPN061BFLC
Order 'conn header 2mm single smd 6pos - PPPN061BFLC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2101-06-ND.
CONN HEADER 2MM SINGLE SMD 7POS - PPPN071BFLC
Order 'conn header 2mm single smd 7pos - PPPN071BFLC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2101-07-ND.
CONN HEADER 2MM SINGLE SMD 8POS - PPPN081BFLC
Order 'conn header 2mm single smd 8pos - PPPN081BFLC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2101-08-ND.
CONN HEADER 2MM SINGLE SMD 10POS - PPPN101BFLC
Order 'conn header 2mm single smd 10pos - PPPN101BFLC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2101-10-ND.
CONN HEADER 2MM SINGLE SMD 12POS - PPPN121BFLC
Order 'conn header 2mm single smd 12pos - PPPN121BFLC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2101-12-ND.
CONN HEADER 2MM SINGLE SMD 15POS - PPPN151BFLC
Order 'conn header 2mm single smd 15pos - PPPN151BFLC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2101-15-ND.
CONN HEADER 2MM SINGLE SMD 18POS - PPPN181BFLC
Order 'conn header 2mm single smd 18pos - PPPN181BFLC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2101-18-ND.
CONN HEADER 2MM SINGLE SMD 20POS - PPPN201BFLC
Order 'conn header 2mm single smd 20pos - PPPN201BFLC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2101-20-ND.
CONN HEADER 2MM SINGLE SMD 22POS - PPPN221BFLC
Order 'conn header 2mm single smd 22pos - PPPN221BFLC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2101-22-ND.
CONN HEADER 2MM SINGLE SMD 25POS - PPPN251BFLC
Order 'conn header 2mm single smd 25pos - PPPN251BFLC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2101-25-ND.
Send this link via E-Mail
Help With This Screen