Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC26DAHN
CONN HEADER .100 DUAL STR 52POS - PEC26DAHN - Connectors, Interconnects
| Digi-Key Part Number | S2082E-26-ND |
1 10 100 500 1000 5000 10000 |
6.90000 6.17400 5.08420 4.01894 3.45000 3.14737 3.02631 |
Extended Price
6.90 61.74 508.42 2009.47 3450.00 15736.85 30263.10 |
| Manufacturer Part Number | PEC26DAHN | |||
| Description | CONN HEADER .100 DUAL STR 52POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PEC26DAHN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 52 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PEC26DAHN PEC26DAHN S2082E 26 ND S2082E26ND S2082E-26 |
CONN HEADER .100 DUAL STR 52POS - PEC26DAHN (S2082E-26-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC26DAHNTin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC26DAHN
Order 'conn header .100 dual str 52pos - PEC26DAHN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2082E-26-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC26DAAN
Order 'conn header .100 dual str 52pos - PTC26DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012-26-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC26DAAN
Order 'conn header .100 dual str 52pos - PEC26DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012E-26-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC26DABN
Order 'conn header .100 dual str 52pos - PTC26DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022-26-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC26DABN
Order 'conn header .100 dual str 52pos - PEC26DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022E-26-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC26DACN
Order 'conn header .100 dual str 52pos - PTC26DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032-26-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC26DACN
Order 'conn header .100 dual str 52pos - PEC26DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032E-26-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC26DADN
Order 'conn header .100 dual str 52pos - PTC26DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2042-26-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC26DADN
Order 'conn header .100 dual str 52pos - PEC26DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2042E-26-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC26DAEN
Order 'conn header .100 dual str 52pos - PTC26DAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2052-26-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC26DAEN
Order 'conn header .100 dual str 52pos - PEC26DAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2052E-26-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC26DAFN
Order 'conn header .100 dual str 52pos - PTC26DAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2062-26-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC26DAFN
Order 'conn header .100 dual str 52pos - PEC26DAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2062E-26-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PTC26DAGN
Order 'conn header .100 dual str 52pos - PTC26DAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2072-26-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC26DAGN
Order 'conn header .100 dual str 52pos - PEC26DAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2072E-26-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PEC26DAHN
Send this link via E-Mail
Help With This Screen
