CONN HEADER .100 DUAL STR 42POS - PEC21DAHN - Connectors
| Digi-Key Part Number | S2082E-21-ND |
1 10 100 500 1000 5000 10000 |
6.15000 5.50300 4.53160 3.58210 3.07499 2.80526 2.69736 |
Extended Price
6.15 55.03 453.16 1791.05 3074.99 14026.30 26973.60 |
| Manufacturer Part Number | PEC21DAHN | |||
| Description | CONN HEADER .100 DUAL STR 42POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PEC21DAHN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 42 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PEC21DAHN PEC21DAHN S2082E 21 ND S2082E21ND S2082E-21 |
CONN HEADER .100 DUAL STR 42POS - PEC21DAHN (S2082E-21-ND) - Connectors
Related parts Connectors :CONN HEADER .100 DUAL STR 42POS - PEC21DAHN
Order 'conn header .100 dual str 42pos - PEC21DAHN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2082E-21-ND.
CONN HEADER .100 DUAL STR 42POS - PZC21DAAN
Order 'conn header .100 dual str 42pos - PZC21DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2011-21-ND.
CONN HEADER .100 DUAL STR 42POS - PBC21DAAN
Order 'conn header .100 dual str 42pos - PBC21DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2011E-21-ND.
CONN HEADER .100 DUAL STR 42POS - PTC21DAAN
Order 'conn header .100 dual str 42pos - PTC21DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012-21-ND.
CONN HEADER .100 DUAL STR 42POS - PEC21DAAN
Order 'conn header .100 dual str 42pos - PEC21DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012E-21-ND.
CONN HEADER .100 DUAL STR 42POS - PZC21DABN
Order 'conn header .100 dual str 42pos - PZC21DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2021-21-ND.
CONN HEADER .100 DUAL STR 42POS - PBC21DABN
Order 'conn header .100 dual str 42pos - PBC21DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2021E-21-ND.
CONN HEADER .100 DUAL STR 42POS - PTC21DABN
Order 'conn header .100 dual str 42pos - PTC21DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022-21-ND.
CONN HEADER .100 DUAL STR 42POS - PEC21DABN
Order 'conn header .100 dual str 42pos - PEC21DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022E-21-ND.
CONN HEADER .100 DUAL STR 42POS - PZC21DACN
Order 'conn header .100 dual str 42pos - PZC21DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2031-21-ND.
CONN HEADER .100 DUAL STR 42POS - PBC21DACN
Order 'conn header .100 dual str 42pos - PBC21DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2031E-21-ND.
CONN HEADER .100 DUAL STR 42POS - PTC21DACN
Order 'conn header .100 dual str 42pos - PTC21DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032-21-ND.
CONN HEADER .100 DUAL STR 42POS - PEC21DACN
Order 'conn header .100 dual str 42pos - PEC21DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032E-21-ND.
CONN HEADER .100 DUAL STR 42POS - PZC21DADN
Order 'conn header .100 dual str 42pos - PZC21DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2041-21-ND.
CONN HEADER .100 DUAL STR 42POS - PBC21DADN
Order 'conn header .100 dual str 42pos - PBC21DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2041E-21-ND.
Send this link via E-Mail
Help With This Screen