CONN HEADER .100 DUAL STR 20POS - PEC10DAHN - Connectors
| Digi-Key Part Number | S2082E-10-ND |
1 10 100 500 1000 5000 10000 |
4.50000 4.02600 3.31580 2.62106 2.25000 2.05264 1.97369 |
Extended Price
4.50 40.26 331.58 1310.53 2250.00 10263.20 19736.90 |
| Manufacturer Part Number | PEC10DAHN | |||
| Description | CONN HEADER .100 DUAL STR 20POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PEC10DAHN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PEC10DAHN PEC10DAHN S2082E 10 ND S2082E10ND S2082E-10 |
CONN HEADER .100 DUAL STR 20POS - PEC10DAHN (S2082E-10-ND) - Connectors
Related parts Connectors :CONN HEADER .100 DUAL STR 20POS - PEC10DAHN
Order 'conn header .100 dual str 20pos - PEC10DAHN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2082E-10-ND.
CONN HEADER .100 DUAL STR 20POS - PZC10DAAN
Order 'conn header .100 dual str 20pos - PZC10DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2011-10-ND.
CONN HEADER .100 DUAL STR 20POS - PBC10DAAN
Order 'conn header .100 dual str 20pos - PBC10DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2011E-10-ND.
CONN HEADER .100 DUAL STR 20POS - PTC10DAAN
Order 'conn header .100 dual str 20pos - PTC10DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012-10-ND.
CONN HEADER .100 DUAL STR 20POS - PEC10DAAN
Order 'conn header .100 dual str 20pos - PEC10DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012E-10-ND.
CONN HEADER .100 DUAL STR 20POS - PZC10DABN
Order 'conn header .100 dual str 20pos - PZC10DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2021-10-ND.
CONN HEADER .100 DUAL STR 20POS - PBC10DABN
Order 'conn header .100 dual str 20pos - PBC10DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2021E-10-ND.
CONN HEADER .100 DUAL STR 20POS - PTC10DABN
Order 'conn header .100 dual str 20pos - PTC10DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022-10-ND.
CONN HEADER .100 DUAL STR 20POS - PEC10DABN
Order 'conn header .100 dual str 20pos - PEC10DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022E-10-ND.
CONN HEADER .100 DUAL STR 20POS - PZC10DACN
Order 'conn header .100 dual str 20pos - PZC10DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2031-10-ND.
CONN HEADER .100 DUAL STR 20POS - PBC10DACN
Order 'conn header .100 dual str 20pos - PBC10DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2031E-10-ND.
CONN HEADER .100 DUAL STR 20POS - PTC10DACN
Order 'conn header .100 dual str 20pos - PTC10DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032-10-ND.
CONN HEADER .100 DUAL STR 20POS - PEC10DACN
Order 'conn header .100 dual str 20pos - PEC10DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032E-10-ND.
CONN HEADER .100 DUAL STR 20POS - PZC10DADN
Order 'conn header .100 dual str 20pos - PZC10DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2041-10-ND.
CONN HEADER .100 DUAL STR 20POS - PBC10DADN
Order 'conn header .100 dual str 20pos - PBC10DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2041E-10-ND.
Send this link via E-Mail
Help With This Screen