CONN HEADER .100 DUAL STR 70POS - PTC35DAFN - Connectors
| Digi-Key Part Number | S2062-35-ND |
1 10 100 500 1000 5000 10000 |
6.32000 5.65500 4.65680 3.68112 3.15999 2.88280 2.77193 |
Extended Price
6.32 56.55 465.68 1840.56 3159.99 14414.00 27719.30 |
| Manufacturer Part Number | PTC35DAFN | |||
| Description | CONN HEADER .100 DUAL STR 70POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PTC35DAFN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 70 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTC35DAFN PTC35DAFN S2062 35 ND S206235ND S2062-35 |
CONN HEADER .100 DUAL STR 70POS - PTC35DAFN (S2062-35-ND) - Connectors
Related parts Connectors:CONN HEADER .100 DUAL STR 70POS - PTC35DAFN
Order 'conn header .100 dual str 70pos - PTC35DAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2062-35-ND.
CONN HEADER .100 DUAL STR 70POS - PZC35DAAN
Order 'conn header .100 dual str 70pos - PZC35DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2011-35-ND.
CONN HEADER .100 DUAL STR 70POS - PBC35DAAN
Order 'conn header .100 dual str 70pos - PBC35DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2011E-35-ND.
CONN HEADER .100 DUAL STR 70POS - PTC35DAAN
Order 'conn header .100 dual str 70pos - PTC35DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012-35-ND.
CONN HEADER .100 DUAL STR 70POS - PEC35DAAN
Order 'conn header .100 dual str 70pos - PEC35DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012E-35-ND.
CONN HEADER .100 DUAL STR 70POS - PZC35DABN
Order 'conn header .100 dual str 70pos - PZC35DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2021-35-ND.
CONN HEADER .100 DUAL STR 70POS - PBC35DABN
Order 'conn header .100 dual str 70pos - PBC35DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2021E-35-ND.
CONN HEADER .100 DUAL STR 70POS - PTC35DABN
Order 'conn header .100 dual str 70pos - PTC35DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022-35-ND.
CONN HEADER .100 DUAL STR 70POS - PEC35DABN
Order 'conn header .100 dual str 70pos - PEC35DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022E-35-ND.
CONN HEADER .100 DUAL STR 70POS - PZC35DACN
Order 'conn header .100 dual str 70pos - PZC35DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2031-35-ND.
CONN HEADER .100 DUAL STR 70POS - PBC35DACN
Order 'conn header .100 dual str 70pos - PBC35DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2031E-35-ND.
CONN HEADER .100 DUAL STR 70POS - PTC35DACN
Order 'conn header .100 dual str 70pos - PTC35DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032-35-ND.
CONN HEADER .100 DUAL STR 70POS - PEC35DACN
Order 'conn header .100 dual str 70pos - PEC35DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032E-35-ND.
CONN HEADER .100 DUAL STR 70POS - PZC35DADN
Order 'conn header .100 dual str 70pos - PZC35DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2041-35-ND.
CONN HEADER .100 DUAL STR 70POS - PBC35DADN
Order 'conn header .100 dual str 70pos - PBC35DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2041E-35-ND.
Send this link via E-Mail
Help With This Screen