D-SUB CABLE - MML15K/MC16M/X - M7NXK-1510R - Cable Assemblies
| Digi-Key Part Number | M7NXK-1510R-ND |
1 10 100 250 500 1000 2500 5000 |
19.67000 17.24800 12.70920 10.96924 10.21276 8.80566 8.32150 8.04916 |
Extended Price
19.67 172.48 1270.92 2742.31 5106.38 8805.66 20803.75 40245.80 |
| Manufacturer Part Number | M7NXK-1510R | |||
| Description | D-SUB CABLE - MML15K/MC16M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M7NXK-1510R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| 1st Connector | Male Pin Plug |
| 2nd Connector | Individual Wire Leads |
| Color | Multi, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 15 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold, 30µin (0.76µm) |
| Type | DB15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M7NXK 1510R M7NXK1510R |
D-SUB CABLE - MML15K/MC16M/X - M7NXK-1510R (M7NXK-1510R-ND) - Cable Assemblies
Related parts Cable Assemblies :D-SUB CABLE - MML15K/MC16M/X - M7NXK-1510R
Order 'd-sub cable - mml15k/mc16m/x - M7NXK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXK-1510R-ND.
D-SUB CABLE MML15K/MC16M/MFL15K - M7NOK-1510R
Order 'd-sub cable mml15k/mc16m/mfl15k - M7NOK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-1510R-ND.
D-SUB CABLE - MML15K/MC16M/X - M7NXK-1506R
Order 'd-sub cable - mml15k/mc16m/x - M7NXK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXK-1506R-ND.
D-SUB CABLE MML15K/MC16M/MML15K - M7NNK-1510R
Order 'd-sub cable mml15k/mc16m/mml15k - M7NNK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-1510R-ND.
D-SUB CABLE MML15G/MC16M/MML15G - M7NNG-1510R
Order 'd-sub cable mml15g/mc16m/mml15g - M7NNG-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNG-1510R-ND.
D-SUB CABLE MML15K/MC16M/MML15K - M7NNK-1506R
Order 'd-sub cable mml15k/mc16m/mml15k - M7NNK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-1506R-ND.
D-SUB CABLE MML15G/MC16M/MFL15G - M7NOG-1510R
Order 'd-sub cable mml15g/mc16m/mfl15g - M7NOG-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOG-1510R-ND.
D-SUB CABLE MML15K/MC16M/MFL15K - M7NOK-1506R
Order 'd-sub cable mml15k/mc16m/mfl15k - M7NOK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-1506R-ND.
D-SUB CABLE - MML15G/MC16M/X - M7NXG-1510R
Order 'd-sub cable - mml15g/mc16m/x - M7NXG-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXG-1510R-ND.
D-SUB CABLE - MML15K/MC16G/X - M7NXK-1506J
Order 'd-sub cable - mml15k/mc16g/x - M7NXK-1506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXK-1506J-ND.
D-SUB CABLE - MML15K/MC16G/X - M7NXK-1510J
Order 'd-sub cable - mml15k/mc16g/x - M7NXK-1510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXK-1510J-ND.
D-SUB CABLE MFL15G/MC16M/MFL15G - M7OOG-1510R
Order 'd-sub cable mfl15g/mc16m/mfl15g - M7OOG-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOG-1510R-ND.
D-SUB CABLE MFL15K/MC16M/MFL15K - M7OOK-1510R
Order 'd-sub cable mfl15k/mc16m/mfl15k - M7OOK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-1510R-ND.
D-SUB CABLE - MFL15G/MC16M/X - M7OXG-1510R
Order 'd-sub cable - mfl15g/mc16m/x - M7OXG-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXG-1510R-ND.
D-SUB CABLE - MFL15K/MC16M/X - M7OXK-1510R
Order 'd-sub cable - mfl15k/mc16m/x - M7OXK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-1510R-ND.
Send this link via E-Mail
Help With This Screen