CONN HEADER .100 DUAL STR 70POS - PZC35DAFN
| Digi-Key Part Number | S2061-35-ND |
1 10 100 500 1000 5000 10000 |
7.31000 6.54100 5.38630 4.25776 3.65500 3.33438 3.20614 |
Extended Price
7.31 65.41 538.63 2128.88 3655.00 16671.90 32061.40 |
| Manufacturer Part Number | PZC35DAFN | |||
| Description | CONN HEADER .100 DUAL STR 70POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PZC35DAFN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 70 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PZC35DAFN PZC35DAFN S2061 35 ND S206135ND S2061-35 |
CONN HEADER .100 DUAL STR 70POS - PZC35DAFN (S2061-35-ND)
Related parts :CONN HEADER .100 DUAL STR 70POS - PZC35DAFN
Order 'conn header .100 dual str 70pos - PZC35DAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2061-35-ND.
CONN HEADER .100 DUAL STR 70POS - PZC35DAAN
Order 'conn header .100 dual str 70pos - PZC35DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2011-35-ND.
CONN HEADER .100 DUAL STR 70POS - PBC35DAAN
Order 'conn header .100 dual str 70pos - PBC35DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2011E-35-ND.
CONN HEADER .100 DUAL STR 70POS - PTC35DAAN
Order 'conn header .100 dual str 70pos - PTC35DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012-35-ND.
CONN HEADER .100 DUAL STR 70POS - PEC35DAAN
Order 'conn header .100 dual str 70pos - PEC35DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012E-35-ND.
CONN HEADER .100 DUAL STR 70POS - PZC35DABN
Order 'conn header .100 dual str 70pos - PZC35DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2021-35-ND.
CONN HEADER .100 DUAL STR 70POS - PBC35DABN
Order 'conn header .100 dual str 70pos - PBC35DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2021E-35-ND.
CONN HEADER .100 DUAL STR 70POS - PTC35DABN
Order 'conn header .100 dual str 70pos - PTC35DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022-35-ND.
CONN HEADER .100 DUAL STR 70POS - PEC35DABN
Order 'conn header .100 dual str 70pos - PEC35DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022E-35-ND.
CONN HEADER .100 DUAL STR 70POS - PZC35DACN
Order 'conn header .100 dual str 70pos - PZC35DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2031-35-ND.
CONN HEADER .100 DUAL STR 70POS - PBC35DACN
Order 'conn header .100 dual str 70pos - PBC35DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2031E-35-ND.
CONN HEADER .100 DUAL STR 70POS - PTC35DACN
Order 'conn header .100 dual str 70pos - PTC35DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032-35-ND.
CONN HEADER .100 DUAL STR 70POS - PEC35DACN
Order 'conn header .100 dual str 70pos - PEC35DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032E-35-ND.
CONN HEADER .100 DUAL STR 70POS - PZC35DADN
Order 'conn header .100 dual str 70pos - PZC35DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2041-35-ND.
CONN HEADER .100 DUAL STR 70POS - PBC35DADN
Order 'conn header .100 dual str 70pos - PBC35DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2041E-35-ND.
Send this link via E-Mail
Help With This Screen