CONN HEADER .100 DUAL STR 72POS - PZC36DAEN - Connectors
| Digi-Key Part Number | S2051-36-ND |
1 10 100 500 1000 5000 10000 |
5.50000 4.92200 4.05300 3.20380 2.75025 2.50900 2.41250 |
Extended Price
5.50 49.22 405.30 1601.90 2750.25 12545.00 24125.00 |
| Manufacturer Part Number | PZC36DAEN | |||
| Description | CONN HEADER .100 DUAL STR 72POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | PZC36DAEN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 72 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PZC36DAEN PZC36DAEN S2051 36 ND S205136ND S2051-36 |
PZC36DAEN Specification Sheet
CONN HEADER .100 DUAL STR 72POS - PZC36DAEN (S2051-36-ND) - Connectors
Related parts Connectors:CONN HEADER .100 DUAL STR 72POS - PZC36DAEN
Order 'conn header .100 dual str 72pos - PZC36DAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2051-36-ND.
CONN HEADER .100 DUAL STR 72POS - PZC36DAAN
Order 'conn header .100 dual str 72pos - PZC36DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2011-36-ND.
CONN HEADER .100 DUAL STR 72POS - PBC36DAAN
Order 'conn header .100 dual str 72pos - PBC36DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2011E-36-ND.
CONN HEADER .100 DUAL STR 72POS - PTC36DAAN
Order 'conn header .100 dual str 72pos - PTC36DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2012-36-ND.
CONN HEADER .100 DUAL STR 72POS - PEC36DAAN
Order 'conn header .100 dual str 72pos - PEC36DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2012E-36-ND.
CONN HEADER .100 DUAL STR 72POS - PZC36DABN
Order 'conn header .100 dual str 72pos - PZC36DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2021-36-ND.
CONN HEADER .100 DUAL STR 72POS - PBC36DABN
Order 'conn header .100 dual str 72pos - PBC36DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2021E-36-ND.
CONN HEADER .100 DUAL STR 72POS - PTC36DABN
Order 'conn header .100 dual str 72pos - PTC36DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2022-36-ND.
CONN HEADER .100 DUAL STR 72POS - PEC36DABN
Order 'conn header .100 dual str 72pos - PEC36DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2022E-36-ND.
CONN HEADER .100 DUAL STR 72POS - PZC36DACN
Order 'conn header .100 dual str 72pos - PZC36DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2031-36-ND.
CONN HEADER .100 DUAL STR 72POS - PBC36DACN
Order 'conn header .100 dual str 72pos - PBC36DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2031E-36-ND.
CONN HEADER .100 DUAL STR 72POS - PTC36DACN
Order 'conn header .100 dual str 72pos - PTC36DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2032-36-ND.
CONN HEADER .100 DUAL STR 72POS - PEC36DACN
Order 'conn header .100 dual str 72pos - PEC36DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2032E-36-ND.
CONN HEADER .100 DUAL STR 72POS - PZC36DADN
Order 'conn header .100 dual str 72pos - PZC36DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2041-36-ND.
CONN HEADER .100 DUAL STR 72POS - PBC36DADN
Order 'conn header .100 dual str 72pos - PBC36DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2041E-36-ND.
Send this link via E-Mail
Help With This Screen