CONN HEADER .100 DUAL STR 14POS - PZC07DAEN - Connectors
| Digi-Key Part Number | S2051-07-ND |
1 10 100 500 1000 5000 10000 |
2.75000 2.46100 2.02630 1.60176 1.37500 1.25438 1.20614 |
Extended Price
2.75 24.61 202.63 800.88 1375.00 6271.90 12061.40 |
| Manufacturer Part Number | PZC07DAEN | |||
| Description | CONN HEADER .100 DUAL STR 14POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PZC07DAEN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 14 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PZC07DAEN PZC07DAEN S2051 07 ND S205107ND S2051-07 |
CONN HEADER .100 DUAL STR 14POS - PZC07DAEN (S2051-07-ND) - Connectors
Related parts Connectors:CONN HEADER .100 DUAL STR 14POS - PZC07DAEN
Order 'conn header .100 dual str 14pos - PZC07DAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2051-07-ND.
CONN HEADER .100 DUAL STR 14POS - PZC07DAAN
Order 'conn header .100 dual str 14pos - PZC07DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2011-07-ND.
CONN HEADER .100 DUAL STR 14POS - PBC07DAAN
Order 'conn header .100 dual str 14pos - PBC07DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2011E-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DAAN
Order 'conn header .100 dual str 14pos - PTC07DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012-07-ND.
CONN HEADER .100 DUAL STR 14POS - PEC07DAAN
Order 'conn header .100 dual str 14pos - PEC07DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012E-07-ND.
CONN HEADER .100 DUAL STR 14POS - PZC07DABN
Order 'conn header .100 dual str 14pos - PZC07DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2021-07-ND.
CONN HEADER .100 DUAL STR 14POS - PBC07DABN
Order 'conn header .100 dual str 14pos - PBC07DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2021E-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DABN
Order 'conn header .100 dual str 14pos - PTC07DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022-07-ND.
CONN HEADER .100 DUAL STR 14POS - PEC07DABN
Order 'conn header .100 dual str 14pos - PEC07DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022E-07-ND.
CONN HEADER .100 DUAL STR 14POS - PZC07DACN
Order 'conn header .100 dual str 14pos - PZC07DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2031-07-ND.
CONN HEADER .100 DUAL STR 14POS - PBC07DACN
Order 'conn header .100 dual str 14pos - PBC07DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2031E-07-ND.
CONN HEADER .100 DUAL STR 14POS - PTC07DACN
Order 'conn header .100 dual str 14pos - PTC07DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032-07-ND.
CONN HEADER .100 DUAL STR 14POS - PEC07DACN
Order 'conn header .100 dual str 14pos - PEC07DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032E-07-ND.
CONN HEADER .100 DUAL STR 14POS - PZC07DADN
Order 'conn header .100 dual str 14pos - PZC07DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2041-07-ND.
CONN HEADER .100 DUAL STR 14POS - PBC07DADN
Order 'conn header .100 dual str 14pos - PBC07DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2041E-07-ND.
Send this link via E-Mail
Help With This Screen