CONN HEADER .100 DUAL STR 46POS - PBC23DADN - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC23DADN
| Digi-Key Part Number | S2041E-23-ND |
1 10 100 500 1000 5000 10000 |
4.88000 4.36600 3.59580 2.84238 2.44000 2.22596 2.14035 |
Extended Price
4.88 43.66 359.58 1421.19 2440.00 11129.80 21403.50 |
| Manufacturer Part Number | PBC23DADN | |||
| Description | CONN HEADER .100 DUAL STR 46POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC23DADN |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 46 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC23DADN PBC23DADN S2041E 23 ND S2041E23ND S2041E-23 |
PBC23DADN Specification Sheet
CONN HEADER .100 DUAL STR 46POS - PBC23DADN (S2041E-23-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC23DADNCONN HEADER .100 DUAL STR 46POS - PBC23DADN
Order 'conn header .100 dual str 46pos - PBC23DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2041E-23-ND.
CONN HEADER .100 DUAL STR 46POS - PTC23DAAN
Order 'conn header .100 dual str 46pos - PTC23DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012-23-ND.
CONN HEADER .100 DUAL STR 46POS - PEC23DAAN
Order 'conn header .100 dual str 46pos - PEC23DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2012E-23-ND.
CONN HEADER .100 DUAL STR 46POS - PTC23DABN
Order 'conn header .100 dual str 46pos - PTC23DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022-23-ND.
CONN HEADER .100 DUAL STR 46POS - PEC23DABN
Order 'conn header .100 dual str 46pos - PEC23DABN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2022E-23-ND.
CONN HEADER .100 DUAL STR 46POS - PTC23DACN
Order 'conn header .100 dual str 46pos - PTC23DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032-23-ND.
CONN HEADER .100 DUAL STR 46POS - PEC23DACN
Order 'conn header .100 dual str 46pos - PEC23DACN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2032E-23-ND.
CONN HEADER .100 DUAL STR 46POS - PTC23DADN
Order 'conn header .100 dual str 46pos - PTC23DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2042-23-ND.
CONN HEADER .100 DUAL STR 46POS - PEC23DADN
Order 'conn header .100 dual str 46pos - PEC23DADN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2042E-23-ND.
CONN HEADER .100 DUAL STR 46POS - PTC23DAEN
Order 'conn header .100 dual str 46pos - PTC23DAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2052-23-ND.
CONN HEADER .100 DUAL STR 46POS - PEC23DAEN
Order 'conn header .100 dual str 46pos - PEC23DAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2052E-23-ND.
CONN HEADER .100 DUAL STR 46POS - PTC23DAFN
Order 'conn header .100 dual str 46pos - PTC23DAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2062-23-ND.
CONN HEADER .100 DUAL STR 46POS - PEC23DAFN
Order 'conn header .100 dual str 46pos - PEC23DAFN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2062E-23-ND.
CONN HEADER .100 DUAL STR 46POS - PTC23DAGN
Order 'conn header .100 dual str 46pos - PTC23DAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2072-23-ND.
CONN HEADER .100 DUAL STR 46POS - PEC23DAGN
Order 'conn header .100 dual str 46pos - PEC23DAGN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2072E-23-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded, Breakaway PBC23DADN
Send this link via E-Mail
Help With This Screen
