Keywords:





D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NOK-2506R

D-SUB CABLE MML25K/MC26M/MFL25K - M7NOK-2506R - Cable Assemblies

Digi-Key Part Number M7NOK-2506R-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
32.87000
28.82100
21.23690
18.32944
17.06536
14.71412
13.90510
13.45002
Extended Price
32.87
288.21
2123.69
4582.36
8532.68
14714.12
34762.75
67250.10
Manufacturer Part NumberM7NOK-2506R
DescriptionD-SUB CABLE MML25K/MC26M/MFL25K
Quantity Available
All prices are in USD

Non-Stock

Purchase D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NOK-2506R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NOK-2506R
Technical/Catalog InformationM7NOK-2506R
Vendor3M (VA)
CategoryCable Assemblies
1st ConnectorReceptacle, Female Sockets
2nd ConnectorPlug, Male Pins
ColorMultiple, Ribbon
Length6.0' (1.83m)
Number of Positions 25
ShieldingUnshielded
Usage-
Contact FinishGold
TypeDB25
Contact Finish Thickness30µin (0.76µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M7NOK 2506R
M7NOK2506R

M7NOK-2506R Specification Sheet

Image of D-SUB CABLE MML25K/MC26M/MFL25K - M7NOK-2506R

D-SUB CABLE MML25K/MC26M/MFL25K - M7NOK-2506R (M7NOK-2506R-ND) - Cable Assemblies

Related parts D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NOK-2506R
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NOK-2506R
 Order 'd-sub cable mml25k/mc26m/mfl25k - M7NOK-2506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-2506R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7NOK-2510R
 Order 'd-sub cable mml25k/mc26m/mfl25k - M7NOK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-2510R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NOK-2506J
 Order 'd-sub cable mml25k/mc26g/mfl25k - M7NOK-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-2506J-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7NOK-2510J
 Order 'd-sub cable mml25k/mc26g/mfl25k - M7NOK-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-2510J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NXK-2506R
 Order 'd-sub cable - mml25k/mc26m/x - M7NXK-2506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXK-2506R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NNK-2506R
 Order 'd-sub cable mml25k/mc26m/mml25k - M7NNK-2506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-2506R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PPK-2506R
 Order 'd-sub cable mmm25k/mc26m/mmm25k - M7PPK-2506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPK-2506R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PSK-2506R
 Order 'd-sub cable mmm25k/mc26m/mfm25k - M7PSK-2506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PSK-2506R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PXK-2506R
 Order 'd-sub cable - mmm25k/mc26m/x - M7PXK-2506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PXK-2506R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7SSK-2506R
 Order 'd-sub cable mfm25k/mc26m/mfm25k - M7SSK-2506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SSK-2506R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7SXK-2506R
 Order 'd-sub cable - mfm25k/mc26m/x - M7SXK-2506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SXK-2506R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VVK-2506R
 Order 'd-sub cable mmu25k/mc26m/mmu25k - M7VVK-2506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VVK-2506R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VWK-2506R
 Order 'd-sub cable mmu25k/mc26m/mfu25k - M7VWK-2506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWK-2506R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VXK-2506R
 Order 'd-sub cable - mmu25k/mc26m/x - M7VXK-2506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VXK-2506R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7WWK-2506R
 Order 'd-sub cable mfu25k/mc26m/mfu25k - M7WWK-2506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WWK-2506R-ND.

Options for D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NOK-2506R
Send this link via E-Mail
Help With This Screen

D-SUB CABLE MML25K/MC26M/MFL25K - M7NOK-2506R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: D-SUB CABLE MML25K/MC26G/MML25K - M7NNK-2510J Next: D-SUB CABLE MML25K/MC26M/MFL25K - M7NOK-2510R
D-SUB CABLE MML25K/MC26M/MFL25K - M7NOK-2506R