D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NOK-2506J
D-SUB CABLE MML25K/MC26G/MFL25K - M7NOK-2506J - Cable Assemblies
| Digi-Key Part Number | M7NOK-2506J-ND |
1 10 100 250 500 1000 2500 5000 |
28.56000 25.04200 18.45230 15.92608 14.82772 12.78479 12.08185 11.68644 |
Extended Price
28.56 250.42 1845.23 3981.52 7413.86 12784.79 30204.62 58432.20 |
| Manufacturer Part Number | M7NOK-2506J | |||
| Description | D-SUB CABLE MML25K/MC26G/MFL25K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M7NOK-2506J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Plug, Male Pins |
| Color | Gray, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold |
| Type | DB25 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M7NOK 2506J M7NOK2506J |
M7NOK-2506J Specification Sheet
D-SUB CABLE MML25K/MC26G/MFL25K - M7NOK-2506J (M7NOK-2506J-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NOK-2506JD-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NOK-2506J
Order 'd-sub cable mml25k/mc26g/mfl25k - M7NOK-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-2506J-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7NOK-2510J
Order 'd-sub cable mml25k/mc26g/mfl25k - M7NOK-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-2510J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NOK-2506R
Order 'd-sub cable mml25k/mc26m/mfl25k - M7NOK-2506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-2506R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7NOK-2510R
Order 'd-sub cable mml25k/mc26m/mfl25k - M7NOK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-2510R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NXK-2506J
Order 'd-sub cable - mml25k/mc26g/x - M7NXK-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXK-2506J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NNK-2506J
Order 'd-sub cable mml25k/mc26g/mml25k - M7NNK-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-2506J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PPK-2506J
Order 'd-sub cable mmm25k/mc26g/mmm25k - M7PPK-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPK-2506J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PSK-2506J
Order 'd-sub cable mmm25k/mc26g/mfm25k - M7PSK-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PSK-2506J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PXK-2506J
Order 'd-sub cable - mmm25k/mc26g/x - M7PXK-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PXK-2506J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7SSK-2506J
Order 'd-sub cable mfm25k/mc26g/mfm25k - M7SSK-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SSK-2506J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7SXK-2506J
Order 'd-sub cable - mfm25k/mc26g/x - M7SXK-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SXK-2506J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VVK-2506J
Order 'd-sub cable mmu25k/mc26g/mmu25k - M7VVK-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VVK-2506J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VWK-2506J
Order 'd-sub cable mmu25k/mc26g/mfu25k - M7VWK-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWK-2506J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VXK-2506J
Order 'd-sub cable - mmu25k/mc26g/x - M7VXK-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VXK-2506J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7WWK-2506J
Order 'd-sub cable mfu25k/mc26g/mfu25k - M7WWK-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WWK-2506J-ND.
Options for D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NOK-2506J
Send this link via E-Mail
Help With This Screen
