Keywords:





D-SUB CABLE MML15K/MC16M/MFL15K - M7NOK-1510R - Cable Assemblies

D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7NOK-1510R

Digi-Key Part Number M7NOK-1510R-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
31.53000
27.65100
20.37420
17.58488
16.37212
14.11641
13.34025
12.90366
Extended Price
31.53
276.51
2037.42
4396.22
8186.06
14116.41
33350.62
64518.30
Manufacturer Part NumberM7NOK-1510R
DescriptionD-SUB CABLE MML15K/MC16M/MFL15K
Quantity Available
All prices are in USD

Non-Stock

Purchase D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7NOK-1510R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7NOK-1510R
Technical/Catalog InformationM7NOK-1510R
Vendor3M (VA)
CategoryCable Assemblies
1st ConnectorReceptacle, Female Sockets
2nd ConnectorPlug, Male Pins
ColorMultiple, Ribbon
Length10.0' (3.05m)
Number of Positions 15
ShieldingUnshielded
Usage-
Contact FinishGold
TypeDB15
Contact Finish Thickness30µin (0.76µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M7NOK 1510R
M7NOK1510R

M7NOK-1510R Specification Sheet

Image of D-SUB CABLE MML15K/MC16M/MFL15K - M7NOK-1510R

D-SUB CABLE MML15K/MC16M/MFL15K - M7NOK-1510R (M7NOK-1510R-ND) - Cable Assemblies

Related parts D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7NOK-1510R
D-SUB CABLE MML15K/MC16M/MFL15K - M7NOK-1510R
 Order 'd-sub cable mml15k/mc16m/mfl15k - M7NOK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-1510R-ND.
D-SUB CABLE MML15K/MC16M/MFL15K - M7NOK-1506R
 Order 'd-sub cable mml15k/mc16m/mfl15k - M7NOK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-1506R-ND.
D-SUB CABLE MML15K/MC16G/MFL15K - M7NOK-1506J
 Order 'd-sub cable mml15k/mc16g/mfl15k - M7NOK-1506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-1506J-ND.
D-SUB CABLE MML15K/MC16G/MFL15K - M7NOK-1510J
 Order 'd-sub cable mml15k/mc16g/mfl15k - M7NOK-1510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-1510J-ND.
D-SUB CABLE - MML15K/MC16M/X - M7NXK-1510R
 Order 'd-sub cable - mml15k/mc16m/x - M7NXK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXK-1510R-ND.
D-SUB CABLE MML15K/MC16M/MML15K - M7NNK-1510R
 Order 'd-sub cable mml15k/mc16m/mml15k - M7NNK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-1510R-ND.
D-SUB CABLE MMM15K/MC16M/MMM15K - M7PPK-1510R
 Order 'd-sub cable mmm15k/mc16m/mmm15k - M7PPK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPK-1510R-ND.
D-SUB CABLE MMM15K/MC16M/MFM15K - M7PSK-1510R
 Order 'd-sub cable mmm15k/mc16m/mfm15k - M7PSK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PSK-1510R-ND.
D-SUB CABLE - MMM15K/MC16M/X - M7PXK-1510R
 Order 'd-sub cable - mmm15k/mc16m/x - M7PXK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PXK-1510R-ND.
D-SUB CABLE MFM15K/MC16M/MFM15K - M7SSK-1510R
 Order 'd-sub cable mfm15k/mc16m/mfm15k - M7SSK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SSK-1510R-ND.
D-SUB CABLE - MFM15K/MC16M/X - M7SXK-1510R
 Order 'd-sub cable - mfm15k/mc16m/x - M7SXK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SXK-1510R-ND.
D-SUB CABLE MMU15K/MC16M/MMU15K - M7VVK-1510R
 Order 'd-sub cable mmu15k/mc16m/mmu15k - M7VVK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VVK-1510R-ND.
D-SUB CABLE MMU15K/MC16M/MFU15K - M7VWK-1510R
 Order 'd-sub cable mmu15k/mc16m/mfu15k - M7VWK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWK-1510R-ND.
D-SUB CABLE - MMU15K/MC16M/X - M7VXK-1510R
 Order 'd-sub cable - mmu15k/mc16m/x - M7VXK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VXK-1510R-ND.
D-SUB CABLE MFU15K/MC16M/MFU15K - M7WWK-1510R
 Order 'd-sub cable mfu15k/mc16m/mfu15k - M7WWK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WWK-1510R-ND.

Options for D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7NOK-1510R
Send this link via E-Mail
Help With This Screen

D-SUB CABLE MML15K/MC16M/MFL15K - M7NOK-1510R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: D-SUB CABLE MML15K/MC16M/MFL15K - M7NOK-1506R Next: D-SUB CABLE MML15K/MC16M/MML15K - M7NNK-1506R
D-SUB CABLE MML15K/MC16M/MFL15K - M7NOK-1510R