D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NNK-5006R
D-SUB CABLE MML50K/MC50M/MML50K - M7NNK-5006R - Cable Assemblies
| Digi-Key Part Number | M7NNK-5006R-ND |
1 10 100 250 500 1000 2500 5000 |
82.02000 71.92700 52.99900 45.74316 42.58846 36.72071 34.70170 33.56601 |
Extended Price
82.02 719.27 5299.90 11435.79 21294.23 36720.71 86754.25 167830.05 |
| Manufacturer Part Number | M7NNK-5006R | |||
| Description | D-SUB CABLE MML50K/MC50M/MML50K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M7NNK-5006R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Plug, Male Pins |
| Color | Multiple, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 50 |
| Shielding | Unshielded |
| Usage | Patch |
| Contact Finish | Gold |
| Type | DB50 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M7NNK 5006R M7NNK5006R |
M7NNK-5006R Specification Sheet
D-SUB CABLE MML50K/MC50M/MML50K - M7NNK-5006R (M7NNK-5006R-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NNK-5006RD-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7OOK-5006R
Order 'd-sub cable mfl50k/mc50m/mfl50k - M7OOK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-5006R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7OXK-5006R
Order 'd-sub cable - mfl50k/mc50m/x - M7OXK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-5006R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VVK-5006R
Order 'd-sub cable mmu50k/mc50m/mmu50k - M7VVK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VVK-5006R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VWK-5006R
Order 'd-sub cable mmu50k/mc50m/mfu50k - M7VWK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWK-5006R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VXK-5006R
Order 'd-sub cable - mmu50k/mc50m/x - M7VXK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VXK-5006R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7WWK-5006R
Order 'd-sub cable mfu50k/mc50m/mfu50k - M7WWK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WWK-5006R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7WXK-5006R
Order 'd-sub cable - mfu50k/mc50m/x - M7WXK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WXK-5006R-ND.
Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3AKK-5006R
Order 'idc cable - msc50k/mc50m/mpk50k - M3AKK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5006R-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3AMK-5006R
Order 'idc cable - msc50k/mc50m/mcg50k - M3AMK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5006R-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3BBA-5006R
Order 'idc cable - msr50a/mc50m/msr50a - M3BBA-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-5006R-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3BBK-5006R
Order 'idc cable - msr50k/mc50m/msr50k - M3BBK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-5006R-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3BEK-5006R
Order 'idc cable - msr50k/mc50m/mce50k - M3BEK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-5006R-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3BMK-5006R
Order 'idc cable - msr50k/mc50m/mcg50k - M3BMK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-5006R-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3CCA-5006R
Order 'idc cable - mkc50a/mc50m/mkc50a - M3CCA-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-5006R-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3CCK-5006R
Order 'idc cable - mkc50k/mc50m/mkc50k - M3CCK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-5006R-ND.
Options for D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NNK-5006R
Send this link via E-Mail
Help With This Screen
