D-SUB CABLE MML50K/MC50G/MML50K - M7NNK-5006J
| Digi-Key Part Number | M7NNK-5006J-ND |
1 10 100 250 500 1000 2500 5000 |
73.73000 64.66000 47.64400 41.12128 38.28532 33.01046 31.19545 30.17451 |
Extended Price
73.73 646.60 4764.40 10280.32 19142.66 33010.46 77988.62 150872.55 |
| Manufacturer Part Number | M7NNK-5006J | |||
| Description | D-SUB CABLE MML50K/MC50G/MML50K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M7NNK-5006J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Plug, Male Pins |
| Color | Gray, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 50 |
| Shielding | Unshielded |
| Usage | Patch |
| Contact Finish | Gold |
| Type | DB50 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M7NNK 5006J M7NNK5006J |
M7NNK-5006J Specification Sheet
D-SUB CABLE MML50K/MC50G/MML50K - M7NNK-5006J (M7NNK-5006J-ND)
Related parts :D-SUB CABLE MFL50K/MC50G/MFL50K - M7OOK-5006J
Order 'd-sub cable mfl50k/mc50g/mfl50k - M7OOK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-5006J-ND.
D-SUB CABLE - MFL50K/MC50G/X - M7OXK-5006J
Order 'd-sub cable - mfl50k/mc50g/x - M7OXK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-5006J-ND.
D-SUB CABLE MMU50K/MC50G/MMU50K - M7VVK-5006J
Order 'd-sub cable mmu50k/mc50g/mmu50k - M7VVK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VVK-5006J-ND.
D-SUB CABLE MMU50K/MC50G/MFU50K - M7VWK-5006J
Order 'd-sub cable mmu50k/mc50g/mfu50k - M7VWK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWK-5006J-ND.
D-SUB CABLE - MMU50K/MC50G/X - M7VXK-5006J
Order 'd-sub cable - mmu50k/mc50g/x - M7VXK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VXK-5006J-ND.
D-SUB CABLE MFU50K/MC50G/MFU50K - M7WWK-5006J
Order 'd-sub cable mfu50k/mc50g/mfu50k - M7WWK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WWK-5006J-ND.
D-SUB CABLE - MFU50K/MC50G/X - M7WXK-5006J
Order 'd-sub cable - mfu50k/mc50g/x - M7WXK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WXK-5006J-ND.
IDC CABLE - MDM50H/MC50G/X - M2MXH-5006J
Order 'idc cable - mdm50h/mc50g/x - M2MXH-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5006J-ND.
IDC CABLE - MDM50T/MC50G/X - M2MXT-5006J
Order 'idc cable - mdm50t/mc50g/x - M2MXT-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-5006J-ND.
IDC CABLE - MDG50K/MC50G/X - M7KXK-5006J
Order 'idc cable - mdg50k/mc50g/x - M7KXK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7KXK-5006J-ND.
IDC CABLE - MDH50K/MC50G/X - M7LXK-5006J
Order 'idc cable - mdh50k/mc50g/x - M7LXK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7LXK-5006J-ND.
IDC CABLE - MDJ50K/MC50G/X - M7QXK-5006J
Order 'idc cable - mdj50k/mc50g/x - M7QXK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7QXK-5006J-ND.
IDC CABLE - MDK50K/MC50G/X - M7RXK-5006J
Order 'idc cable - mdk50k/mc50g/x - M7RXK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7RXK-5006J-ND.
IDC CABLE - MDL50K/MC50G/X - M7TXK-5006J
Order 'idc cable - mdl50k/mc50g/x - M7TXK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7TXK-5006J-ND.
IDC CABLE - MDN50K/MC50G/X - M7UXK-5006J
Order 'idc cable - mdn50k/mc50g/x - M7UXK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7UXK-5006J-ND.
Send this link via E-Mail
Help With This Screen
