D-SUB CABLE MML37K/MC37G/MML37K - M7NNK-3710J - Cable Assemblies
| Digi-Key Part Number | M7NNK-3710J-ND |
1 10 100 250 500 1000 2500 5000 |
40.32000 35.35700 26.05260 22.48588 20.93512 18.05073 17.05825 16.49998 |
Extended Price
40.32 353.57 2605.26 5621.47 10467.56 18050.73 42645.62 82499.90 |
| Manufacturer Part Number | M7NNK-3710J | |||
| Description | D-SUB CABLE MML37K/MC37G/MML37K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M7NNK-3710J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Plug, Male Pins |
| Color | Gray, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 37 |
| Shielding | Unshielded |
| Usage | Patch |
| Contact Finish | Gold |
| Type | DB37 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M7NNK 3710J M7NNK3710J |
M7NNK-3710J Specification Sheet
D-SUB CABLE MML37K/MC37G/MML37K - M7NNK-3710J (M7NNK-3710J-ND) - Cable Assemblies
Related partsD-SUB CABLE MFL37K/MC37G/MFL37K - M7OOK-3710J
Order 'd-sub cable mfl37k/mc37g/mfl37k - M7OOK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-3710J-ND.
D-SUB CABLE - MFL37K/MC37G/X - M7OXK-3710J
Order 'd-sub cable - mfl37k/mc37g/x - M7OXK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-3710J-ND.
D-SUB CABLE MMM37K/MC37G/MMM37K - M7PPK-3710J
Order 'd-sub cable mmm37k/mc37g/mmm37k - M7PPK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPK-3710J-ND.
D-SUB CABLE MMM37K/MC37G/MFM37K - M7PSK-3710J
Order 'd-sub cable mmm37k/mc37g/mfm37k - M7PSK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PSK-3710J-ND.
D-SUB CABLE - MMM37K/MC37G/X - M7PXK-3710J
Order 'd-sub cable - mmm37k/mc37g/x - M7PXK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PXK-3710J-ND.
D-SUB CABLE MFM37K/MC37G/MFM37K - M7SSK-3710J
Order 'd-sub cable mfm37k/mc37g/mfm37k - M7SSK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SSK-3710J-ND.
D-SUB CABLE - MFM37K/MC37G/X - M7SXK-3710J
Order 'd-sub cable - mfm37k/mc37g/x - M7SXK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SXK-3710J-ND.
D-SUB CABLE MMU37K/MC37G/MMU37K - M7VVK-3710J
Order 'd-sub cable mmu37k/mc37g/mmu37k - M7VVK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VVK-3710J-ND.
D-SUB CABLE MMU37K/MC37G/MFU37K - M7VWK-3710J
Order 'd-sub cable mmu37k/mc37g/mfu37k - M7VWK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWK-3710J-ND.
D-SUB CABLE - MMU37K/MC37G/X - M7VXK-3710J
Order 'd-sub cable - mmu37k/mc37g/x - M7VXK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VXK-3710J-ND.
D-SUB CABLE MFU37K/MC37G/MFU37K - M7WWK-3710J
Order 'd-sub cable mfu37k/mc37g/mfu37k - M7WWK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WWK-3710J-ND.
D-SUB CABLE - MFU37K/MC37G/X - M7WXK-3710J
Order 'd-sub cable - mfu37k/mc37g/x - M7WXK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WXK-3710J-ND.
D-SUB CABLE MML37K/MC37G/MML37K - M7NNK-3710J
Order 'd-sub cable mml37k/mc37g/mml37k - M7NNK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-3710J-ND.
D-SUB CABLE MML37K/MC37G/MML37K - M7NNK-3706J
Order 'd-sub cable mml37k/mc37g/mml37k - M7NNK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-3706J-ND.
D-SUB CABLE MML37K/MC37G/MFL37K - M7NOK-3710J
Order 'd-sub cable mml37k/mc37g/mfl37k - M7NOK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-3710J-ND.
Options for
Send this link via E-Mail
Help With This Screen
