Keywords:





D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NNK-3706J

D-SUB CABLE MML37K/MC37G/MML37K - M7NNK-3706J - Cable Assemblies

Digi-Key Part Number M7NNK-3706J-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
36.07000
31.63400
23.30920
20.11804
18.73058
16.14992
15.26195
14.76247
Extended Price
36.07
316.34
2330.92
5029.51
9365.29
16149.92
38154.88
73812.35
Manufacturer Part NumberM7NNK-3706J
DescriptionD-SUB CABLE MML37K/MC37G/MML37K
Quantity Available
All prices are in USD

Non-Stock

Purchase D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NNK-3706J
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NNK-3706J
Technical/Catalog InformationM7NNK-3706J
Vendor3M (VA)
CategoryCable Assemblies
1st ConnectorPlug, Male Pins
2nd ConnectorPlug, Male Pins
ColorGray, Ribbon
Length6.0' (1.83m)
Number of Positions 37
ShieldingUnshielded
UsagePatch
Contact FinishGold
TypeDB37
Contact Finish Thickness30µin (0.76µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M7NNK 3706J
M7NNK3706J

M7NNK-3706J Specification Sheet

Image of D-SUB CABLE MML37K/MC37G/MML37K - M7NNK-3706J

D-SUB CABLE MML37K/MC37G/MML37K - M7NNK-3706J (M7NNK-3706J-ND) - Cable Assemblies

Related parts D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NNK-3706J
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7OOK-3706J
 Order 'd-sub cable mfl37k/mc37g/mfl37k - M7OOK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7OXK-3706J
 Order 'd-sub cable - mfl37k/mc37g/x - M7OXK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PPK-3706J
 Order 'd-sub cable mmm37k/mc37g/mmm37k - M7PPK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PSK-3706J
 Order 'd-sub cable mmm37k/mc37g/mfm37k - M7PSK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PSK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PXK-3706J
 Order 'd-sub cable - mmm37k/mc37g/x - M7PXK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PXK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7SSK-3706J
 Order 'd-sub cable mfm37k/mc37g/mfm37k - M7SSK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SSK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7SXK-3706J
 Order 'd-sub cable - mfm37k/mc37g/x - M7SXK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SXK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VVK-3706J
 Order 'd-sub cable mmu37k/mc37g/mmu37k - M7VVK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VVK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VWK-3706J
 Order 'd-sub cable mmu37k/mc37g/mfu37k - M7VWK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VXK-3706J
 Order 'd-sub cable - mmu37k/mc37g/x - M7VXK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VXK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7WWK-3706J
 Order 'd-sub cable mfu37k/mc37g/mfu37k - M7WWK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WWK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7WXK-3706J
 Order 'd-sub cable - mfu37k/mc37g/x - M7WXK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WXK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NNK-3706J
 Order 'd-sub cable mml37k/mc37g/mml37k - M7NNK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-3706J-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7NNK-3710J
 Order 'd-sub cable mml37k/mc37g/mml37k - M7NNK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-3710J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NOK-3706J
 Order 'd-sub cable mml37k/mc37g/mfl37k - M7NOK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-3706J-ND.

Options for D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NNK-3706J
Send this link via E-Mail
Help With This Screen

D-SUB CABLE MML37K/MC37G/MML37K - M7NNK-3706J
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: D-SUB CABLE MML37K/MC37G/MFL37K - M7NOK-3710J Next: D-SUB CABLE MML37K/MC37G/MML37K - M7NNK-3710J
D-SUB CABLE MML37K/MC37G/MML37K - M7NNK-3706J